MOD INVERTER CCFL 2.2W 5V PROG - LXM1617-05-22 - Optoelectronics
Inverters 5.0V Microsemi-IPG LXM1617-05-22
| Digi-Key Part Number | LXM1617-05-22-ND |
150 |
25.29600 |
Extended Price
3794.40 |
| Manufacturer Part Number | LXM1617-05-22 | |||
| Description | MOD INVERTER CCFL 2.2W 5V PROG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Inverters 5.0V Microsemi-IPG LXM1617-05-22
| Technical/Catalog Information | LXM1617-05-22 |
| Vendor | Microsemi-IPG |
| Category | Optoelectronics |
| Type | Inverters for CCFL and UV Lamps |
| Voltage - Input | 5.0V |
| Output | 1300V |
| Size / Dimension | 3.39" L x 0.63" W x 0.18" H (86mm x 16mm x 4.6mm) |
| Mounting Type | Chassis Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXM1617 05 22 LXM16170522 |
LXM1617-05-22 Specification Sheet
MOD INVERTER CCFL 2.2W 5V PROG - LXM1617-05-22 (LXM1617-05-22-ND) - Optoelectronics
Related parts Inverters 5.0V Microsemi-IPG LXM1617-05-22MOD INVERTER CCFL 2.2W 5V PROG - LXM1617-05-22
Order 'mod inverter ccfl 2.2w 5v prog - LXM1617-05-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-05-22-ND.
MOD INVERTER CCFL 2.2W 5V PROG - LXM1617-05-21
Order 'mod inverter ccfl 2.2w 5v prog - LXM1617-05-21' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-05-21-ND.
MOD INVERTER CCFL 2.2W 5V PROG - LXM1617-05-23
Order 'mod inverter ccfl 2.2w 5v prog - LXM1617-05-23' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-05-23-ND.
MOD INVERTER CCFL 2.2W 3.3V PROG - LXM1617-03-22
Order 'mod inverter ccfl 2.2w 3.3v prog - LXM1617-03-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-03-22-ND.
MOD INVERTER CCFL 2.2W 5V PROG - LXM1618-05-22
Order 'mod inverter ccfl 2.2w 5v prog - LXM1618-05-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-05-22-ND.
MOD INVERTER CCFL 2.2W 5V PROG - LXMG1617-05-22
Order 'mod inverter ccfl 2.2w 5v prog - LXMG1617-05-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1617-05-22-ND.
MOD INVERTER CCFL 2.2W 5V PROG - LXMG1618-05-22
Order 'mod inverter ccfl 2.2w 5v prog - LXMG1618-05-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618-05-22-ND.
MOD INVERTER CCFL 2.2W 5V PROG - LXMG1617A-05-22
Order 'mod inverter ccfl 2.2w 5v prog - LXMG1617A-05-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1617A-05-22-ND.
MOD INVERTER CCFL 2.2W 5V PROG - LXMG1618A-05-22
Order 'mod inverter ccfl 2.2w 5v prog - LXMG1618A-05-22' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618A-05-22-ND.
MOD INVERTER CCFL 2.2W 3.3V PROG - LXM1617-03-21
Order 'mod inverter ccfl 2.2w 3.3v prog - LXM1617-03-21' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-03-21-ND.
MOD INVERTER CCFL 4W 5V PROG - LXM1617-05-41
Order 'mod inverter ccfl 4w 5v prog - LXM1617-05-41' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-05-41-ND.
MOD INVERTER CCFL 4W 5V PROG - LXM1617-05-42
Order 'mod inverter ccfl 4w 5v prog - LXM1617-05-42' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-05-42-ND.
MOD INVERTER CCFL 4W 5V PROG - LXM1617-05-43
Order 'mod inverter ccfl 4w 5v prog - LXM1617-05-43' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-05-43-ND.
MOD INVERTER CCFL 6W 5V PROG - LXM1617-05-61
Order 'mod inverter ccfl 6w 5v prog - LXM1617-05-61' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-05-61-ND.
MOD INVERTER CCFL 6W 5V PROG - LXM1617-05-62
Order 'mod inverter ccfl 6w 5v prog - LXM1617-05-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-05-62-ND.
Options for Inverters 5.0V Microsemi-IPG LXM1617-05-22
Send this link via E-Mail
Help With This Screen
