INVERTER EL BACKLIGHTING/MODULES - D32-43 - Optoelectronics
Inverters - Optrex America Inc D32-43
| Digi-Key Part Number | 73-1002-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | D32-43 | |||
| Description | INVERTER EL BACKLIGHTING/MODULES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D32-43 |
| Vendor | Optrex America Inc |
| Category | Optoelectronics |
| Type | Inverters for Electroluminescent (EL) Backlighting |
| Voltage - Input | - |
| Output | - |
| Size / Dimension | 1.18" L x 0.94" W x 0.87" H (30mm x 24mm x 22mm) |
| Mounting Type | Through Hole |
| Other Names |
D32 43 D3243 73 1002 ND 731002ND 73-1002 |
D32-43 Specification Sheet
INVERTER EL BACKLIGHTING/MODULES - D32-43 (73-1002-ND) - Optoelectronics
Related parts Inverters - Optrex America Inc D32-43INVERTER EL BACKLIGHTING/MODULES - D32-43
Order 'inverter el backlighting/modules - D32-43' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1002-ND.
INVERTER EL BACKLIGHTING MODULES - D32-45
Order 'inverter el backlighting modules - D32-45' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1003-ND.
INVERTER FOR EL BACK LGT MODULES - D32-46
Order 'inverter for el back lgt modules - D32-46' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1004-ND.
INVERTER FOR DMF682N-E - D32-50
Order 'inverter for dmf682n-e - D32-50' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1005-ND.
INVERTER FOR GRAPHIC MODULE - S-12564
Order 'inverter for graphic module - S-12564' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1115-ND.
LCD MODULE 16X2 STN EL/BACKLIGH - DMC-16207N-EB
Order 'lcd module 16x2 stn el/backligh - DMC-16207N-EB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1040-ND.
LCD MODULE 40X2 STN EL/BACKLIGH - DMC-40218N-EB
Order 'lcd module 40x2 stn el/backligh - DMC-40218N-EB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1071-ND.
LCD MODULE 16X4 W/BACKLIGHT - DMC-16433E
Order 'lcd module 16x4 w/backlight - DMC-16433E' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1081-ND.
LCD MODULE 20X4 STN EL/BACKLIGH - DMC-20434N-EB
Order 'lcd module 20x4 stn el/backligh - DMC-20434N-EB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1088-ND.
LCD MODULE 40X4 STN EL/BACKLIGH - DMC-40457N-EB
Order 'lcd module 40x4 stn el/backligh - DMC-40457N-EB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1100-ND.
GRAPH MODULE 256X128 STN EL/BKL - DMF-682AN-EW
Order 'graph module 256x128 stn el/bkl - DMF-682AN-EW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1141-ND.
LCD MODULE 16X1 CHARACTER - DMC-16117A
Order 'lcd module 16x1 character - DMC-16117A' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1012-ND.
LCD MODULE 16X1 CHARACTER - DMC-16128
Order 'lcd module 16x1 character - DMC-16128' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1013-ND.
LCD MODULE 16X1 CHARACTER - DMC-16129
Order 'lcd module 16x1 character - DMC-16129' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1015-ND.
LCD MODULE 16X1 CHARACTER - DMC-16129H
Order 'lcd module 16x1 character - DMC-16129H' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1017-ND.
Options for Inverters - Optrex America Inc D32-43
Send this link via E-Mail
Help With This Screen
