CAP CER .015UF 10% 50V X7R 0603 - 06035C153KAT2A - Capacitors
| Digi-Key Part Number | 478-1229-1-ND |
10 100 500 1000 |
.11000 .06500 .03750 .02600 |
Extended Price
1.10 6.50 18.75 26.00 |
| Manufacturer Part Number | 06035C153KAT2A | |||
| Description | CAP CER .015UF 10% 50V X7R 0603 | |||
| Quantity Available | 3790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035C153KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 0.015 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.860 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Shape | Rectangular |
| L | 1.600 mm [Typ] |
| T | 0.860 mm [Typ] |
| t. | 0.35 mm [Typ] |
| W | 0.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035C153KAT2A 06035C153KAT2A 478 1229 1 ND 47812291ND 478-1229-1 |
06035C153KAT2A Specification Sheet
CAP CER .015UF 10% 50V X7R 0603 - 06035C153KAT2A (478-1229-1-ND) - Capacitors
Related parts Capacitors:CAP CER .015UF 10% 50V X7R 0603 - 06035C153KAT2A
Order 'cap cer .015uf 10% 50v x7r 0603 - 06035C153KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1229-1-ND.
CAP CER .015UF 10% 50V X7R 0603 - 06035C153KAT2A
Order 'cap cer .015uf 10% 50v x7r 0603 - 06035C153KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1229-2-ND.
CAP CER .015UF 10% 50V X7R 0603 - 06035C153KAT2A
Order 'cap cer .015uf 10% 50v x7r 0603 - 06035C153KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1229-6-ND.
CAP CER .012UF 10% 50V X7R 0603 - 06035C123KAT2A
Order 'cap cer .012uf 10% 50v x7r 0603 - 06035C123KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1228-1-ND.
CAP CER .012UF 10% 50V X7R 0603 - 06035C123KAT2A
Order 'cap cer .012uf 10% 50v x7r 0603 - 06035C123KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1228-2-ND.
CAP CER .012UF 10% 50V X7R 0603 - 06035C123KAT2A
Order 'cap cer .012uf 10% 50v x7r 0603 - 06035C123KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1228-6-ND.
CAP CER .018UF 10% 50V X7R 0603 - 06035C183KAT2A
Order 'cap cer .018uf 10% 50v x7r 0603 - 06035C183KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1230-1-ND.
CAP CER .018UF 10% 50V X7R 0603 - 06035C183KAT2A
Order 'cap cer .018uf 10% 50v x7r 0603 - 06035C183KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1230-2-ND.
CAP CER .018UF 10% 50V X7R 0603 - 06035C183KAT2A
Order 'cap cer .018uf 10% 50v x7r 0603 - 06035C183KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1230-6-ND.
CAP CER .022UF 10% 50V X7R 0603 - 06035C223KAT2A
Order 'cap cer .022uf 10% 50v x7r 0603 - 06035C223KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1231-1-ND.
CAP CER .022UF 10% 50V X7R 0603 - 06035C223KAT2A
Order 'cap cer .022uf 10% 50v x7r 0603 - 06035C223KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1231-2-ND.
CAP CER .022UF 10% 50V X7R 0603 - 06035C223KAT2A
Order 'cap cer .022uf 10% 50v x7r 0603 - 06035C223KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1231-6-ND.
CAP CER .027UF 10% 50V X7R 0603 - 06035C273KAT2A
Order 'cap cer .027uf 10% 50v x7r 0603 - 06035C273KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1232-1-ND.
CAP CER .027UF 10% 50V X7R 0603 - 06035C273KAT2A
Order 'cap cer .027uf 10% 50v x7r 0603 - 06035C273KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1232-2-ND.
CAP CER .027UF 10% 50V X7R 0603 - 06035C273KAT2A
Order 'cap cer .027uf 10% 50v x7r 0603 - 06035C273KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1232-6-ND.
Send this link via E-Mail
Help With This Screen