INVERTER 100-170CM2 FOR EL LAMP - NDL-217
| Digi-Key Part Number | 289-1033-ND |
1 10 50 |
11.20000 10.08000 8.96000 |
Extended Price
11.20 100.80 448.00 |
| Manufacturer Part Number | NDL-217 | |||
| Description | INVERTER 100-170CM2 FOR EL LAMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NDL-217 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Application | EL |
| Input Voltage | 4.250 V [Typ] |
| Output Voltage | 100.000 V [Typ] |
| Element Area | 100 cm2 [Min] |
| Element Area | 170 cm2 [Max] |
| Brightness | 90 cd/m2 [Typ] |
| Height | 19.000 mm [Typ] |
| Length | 23.500 mm [Typ] |
| Width | 23.500 mm [Typ] |
| RoHS Status | RoHS Not Applicable |
| Other Names |
NDL 217 NDL217 289 1033 ND 2891033ND 289-1033 |
NDL-217 Specification Sheet
INVERTER 100-170CM2 FOR EL LAMP - NDL-217 (289-1033-ND)
Related parts:INVERTER 100-170CM2 FOR EL LAMP - NDL-217
Order 'inverter 100-170cm2 for el lamp - NDL-217' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1033-ND.
INVERTER 10-19CM2 FOR EL LAMP - NDL-201
Order 'inverter 10-19cm2 for el lamp - NDL-201' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1028-ND.
INVERTER 19-38CM2 FOR EL LAMP - NDL-202
Order 'inverter 19-38cm2 for el lamp - NDL-202' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1029-ND.
INVERTER 25-43CM2 FOR EL LAMP - NDL-203
Order 'inverter 25-43cm2 for el lamp - NDL-203' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1030-ND.
INVERTER 41-70CM2 FOR EL LAMP - NDL-204
Order 'inverter 41-70cm2 for el lamp - NDL-204' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1031-ND.
INVERTER 50-83CM2 FOR EL LAMP - NDL-205
Order 'inverter 50-83cm2 for el lamp - NDL-205' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1032-ND.
INVERTER 80-120CM2 FOR EL LAMP - NDL-212
Order 'inverter 80-120cm2 for el lamp - NDL-212' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1125-ND.
INVERTER 70-100CM2 FOR EL LAMP - NDL-210
Order 'inverter 70-100cm2 for el lamp - NDL-210' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1126-ND.
INVERTER 60-140CM2 FOR EL LAMP - NDL-208
Order 'inverter 60-140cm2 for el lamp - NDL-208' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1127-ND.
INVERTER 40-100CM2 FOR EL LAMP - NDL-206
Order 'inverter 40-100cm2 for el lamp - NDL-206' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1128-ND.
INVERTER 40-80CM2 FOR EL LAMP - NDL-106
Order 'inverter 40-80cm2 for el lamp - NDL-106' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1129-ND.
INVERTER 25-40CM2 FOR EL LAMP - NDL-104
Order 'inverter 25-40cm2 for el lamp - NDL-104' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1130-ND.
INVERTER 20-30CM2 FOR EL LAMP - NDL-102
Order 'inverter 20-30cm2 for el lamp - NDL-102' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1131-ND.
INVERTER 20-60CM2 FOR EL LAMP - NDL-104LP
Order 'inverter 20-60cm2 for el lamp - NDL-104LP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1132-ND.
INVERTER 1000V FOR CCFL UV LAMP - BXA-12529
Order 'inverter 1000v for ccfl uv lamp - BXA-12529' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1025-ND.
Send this link via E-Mail
Help With This Screen