LAMP CCFL 1100V 222MM X 3.0MM - BF3222-24B
| Digi-Key Part Number | BF3222-24B-ND |
6 |
30.00000 |
Extended Price
180.00 |
| Manufacturer Part Number | BF3222-24B | |||
| Description | LAMP CCFL 1100V 222MM X 3.0MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF3222-24B |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Size / Dimension | 3.0mm x 222mm |
| Current | 5mA |
| Output | - |
| Type | CCFL - Tri-Phosphor RGB White Lamp |
| Voltage | 1100V Start, 440V Operating |
| RoHS Status | RoHS Not Applicable |
| Other Names |
BF3222 24B BF322224B |
BF3222-24B Specification Sheet
LAMP CCFL 1100V 222MM X 3.0MM - BF3222-24B (BF3222-24B-ND)
Related parts:LAMP CCFL 1100V 222MM X 3.0MM - BF3222-24B
Order 'lamp ccfl 1100v 222mm x 3.0mm - BF3222-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF3222-24B-ND.
LAMP CCFL 1100V 3.0MM X 216MM - BF3216-20B
Order 'lamp ccfl 1100v 3.0mm x 216mm - BF3216-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1040-ND.
LAMP CCFL 730V 2.2MM X 140MM - BF22140-24B
Order 'lamp ccfl 730v 2.2mm x 140mm - BF22140-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1053-ND.
LAMP CCFL 1000V 2.6MM X 180MM - BF26180-24B
Order 'lamp ccfl 1000v 2.6mm x 180mm - BF26180-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1054-ND.
LAMP CCFL 1250V 2.6MM X 240MM - BF26240-24B
Order 'lamp ccfl 1250v 2.6mm x 240mm - BF26240-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1055-ND.
LAMP CCFL 1300V 2.6MM X 250MM - BF26250-24B
Order 'lamp ccfl 1300v 2.6mm x 250mm - BF26250-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1056-ND.
LAMP CCFL 1250V 2.0MM X 218MM - BF20218-24B
Order 'lamp ccfl 1250v 2.0mm x 218mm - BF20218-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1107-ND.
LAMP CCFL 1650V 2.0MM X 292MM - BF20292-24B
Order 'lamp ccfl 1650v 2.0mm x 292mm - BF20292-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1108-ND.
LAMP CCFL 1400V 2.4MM X 437MM - BF24438-24B
Order 'lamp ccfl 1400v 2.4mm x 437mm - BF24438-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1110-ND.
LAMP CCFL 1970V 2.0MM X 325MM - BF20325-24B
Order 'lamp ccfl 1970v 2.0mm x 325mm - BF20325-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1135-ND.
LAMP CCFL 800V 2.2MM X 160MM - BF22160-24B
Order 'lamp ccfl 800v 2.2mm x 160mm - BF22160-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1136-ND.
LAMP CCFL 1175V 2.6MM X 230MM - BF26230-24B
Order 'lamp ccfl 1175v 2.6mm x 230mm - BF26230-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1138-ND.
LAMP CCFL 490V 2.6MM X 61MM - BF2661-24B
Order 'lamp ccfl 490v 2.6mm x 61mm - BF2661-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1140-ND.
LAMP CCFL 1150V 3.0MM X 240MM - BF3240-24B
Order 'lamp ccfl 1150v 3.0mm x 240mm - BF3240-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1141-ND.
LAMP CCFL 1975V 3.0MM X 380MM - BF3380-24B
Order 'lamp ccfl 1975v 3.0mm x 380mm - BF3380-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1143-ND.
Send this link via E-Mail
Help With This Screen