BOX ABS 7.6" X 4.6" X 2.37" BLK - CUR-3284
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-3284
| Digi-Key Part Number | CUR-3284-ND |
1 |
11.10000 |
Extended Price
11.10 |
| Manufacturer Part Number | CUR-3284 | |||
| Description | BOX ABS 7.6" X 4.6" X 2.37" BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CUR-3284 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.6" L x 4.6" W x 2.37" H (193.04mm x 116.84mm x 60.2mm |
| Thickness | - |
| Weight | 0.675 lb (300.50g) |
| Container Type | Box |
| Material Flammability Rating | UL94-5VA, UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CUR 3284 CUR3284 |
CUR-3284 Specification Sheet
BOX ABS 7.6" X 4.6" X 2.37" BLK - CUR-3284 (CUR-3284-ND)
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-3284BOX ABS 7.6" X 4.6" X 2.37" BLK - CUR-3284
Order 'box abs 7.6" x 4.6" x 2.37" blk - CUR-3284' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3284-ND.
BOX ABS 7.6" X 4.6"X2.37" W/BKTS - CUR-3284-MB
Order 'box abs 7.6" x 4.6"x2.37" w/bkts - CUR-3284-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3284-MB-ND.
BOX ABS 4.60" X 4.6" X 2.37" BLK - CUR-3283
Order 'box abs 4.60" x 4.6" x 2.37" blk - CUR-3283' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3283-ND.
BOX ABS 4.60"X 4.60"X 2.37" BLK - CUR-3282
Order 'box abs 4.60"x 4.60"x 2.37" blk - CUR-3282' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3282-ND.
BOX ABS 4.60"X 4.6"X2.37" W/BKTS - CUR-3282-MB
Order 'box abs 4.60"x 4.6"x2.37" w/bkts - CUR-3282-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3282-MB-ND.
BOX ABS 8" X 5.25" X 3" BLK - CUR-3285
Order 'box abs 8" x 5.25" x 3" blk - CUR-3285' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3285-ND.
BOX ABS 4.10" X 2.23" X 2" BLK - CUR-793
Order 'box abs 4.10" x 2.23" x 2" blk - CUR-793' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-793-ND.
BOX ABS TEXT TOP 7.6X4.6 X 2.37" - CU-3284
Order 'box abs text top 7.6x4.6 x 2.37" - CU-3284' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1219-ND.
BOX ABS TEXT TOP 4.6X4.6 X 2.37" - CU-3282
Order 'box abs text top 4.6x4.6 x 2.37" - CU-3282' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1217-ND.
BOX ABS TEXT TOP 6.1X4.6 X 2.37" - CU-3283
Order 'box abs text top 6.1x4.6 x 2.37" - CU-3283' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1218-ND.
BOX ABS 5.07" X 3.57"X 1.59" BLK - CU-389
Order 'box abs 5.07" x 3.57"x 1.59" blk - CU-389' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1220-ND.
BOX ABS 3.27" X 2.13"X 1.20" BLK - CU-1941
Order 'box abs 3.27" x 2.13"x 1.20" blk - CU-1941' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1941-ND.
BOX ABS 5.12" X 2.68"X 1.71" BLK - CU-1943
Order 'box abs 5.12" x 2.68"x 1.71" blk - CU-1943' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1943-ND.
BOX ABS 6.21" X 3.76"X 2.09" BLK - CU-1945
Order 'box abs 6.21" x 3.76"x 2.09" blk - CU-1945' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1945-ND.
BOX ABS 7.77" X 4.45"X 2.48" BLK - CU-1947
Order 'box abs 7.77" x 4.45"x 2.48" blk - CU-1947' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1947-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-3284
Send this link via E-Mail
Help With This Screen
