LAMP ASSEMBLY CCFL 3.0X250MM - BF3250-20B/DK01
| Digi-Key Part Number | 289-1114-ND |
1 10 50 100 |
17.22000 15.58000 13.12000 10.66000 |
Extended Price
17.22 155.80 656.00 1066.00 |
| Manufacturer Part Number | BF3250-20B/DK01 | |||
| Description | LAMP ASSEMBLY CCFL 3.0X250MM | |||
| Quantity Available | 67 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF3250-20B/DK01 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Size / Dimension | 3.0mm x 250mm |
| Current | 5mA |
| Output | - |
| Type | CCFL - Tri-Phosphor RGB White Lamp |
| Voltage | 1200V Start, 520V Operating |
| RoHS Status | RoHS Not Applicable |
| Other Names |
BF3250 20B DK01 BF325020BDK01 289 1114 ND 2891114ND 289-1114 |
BF3250-20B/DK01 Specification Sheet
LAMP ASSEMBLY CCFL 3.0X250MM - BF3250-20B/DK01 (289-1114-ND)
Related parts:LAMP ASSEMBLY CCFL 3.0X250MM - BF3250-20B/DK01
Order 'lamp assembly ccfl 3.0x250mm - BF3250-20B/DK01' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1114-ND.
LAMP ASSEMBLY CCFL 3.0X100MM - BF3100-20B/DK01
Order 'lamp assembly ccfl 3.0x100mm - BF3100-20B/DK01' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1112-ND.
LAMP ASSEMBLY CCFL 3.0X160MM - BF3160-20B/DK01
Order 'lamp assembly ccfl 3.0x160mm - BF3160-20B/DK01' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1113-ND.
LAMP ASSEMBLY CCFL 4.0X418MM - BF4418-20B/DK01
Order 'lamp assembly ccfl 4.0x418mm - BF4418-20B/DK01' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1115-ND.
LAMP ASSEMBLY CCFL 2.2X258MM - BF22258-25B/DK01
Order 'lamp assembly ccfl 2.2x258mm - BF22258-25B/DK01' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1111-ND.
LAMP CCFL 1200V 3.0 X 250MM - BF3250-20B
Order 'lamp ccfl 1200v 3.0 x 250mm - BF3250-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1008-ND.
LAMP FLOOR 4.1MM DIA 220MM - BF4220-20B
Order 'lamp floor 4.1mm dia 220mm - BF4220-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF4220-20B-ND.
LAMP 28V T1 3/4 - E85
Order 'lamp 28v t1 3/4 - E85' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number E85-ND.
LAMP INCAND TL-3 LENS END 1.2V - 112
Order 'lamp incand tl-3 lens end 1.2v - 112' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 112-ND.
LAMP INCAND TL-3 LENS END 2.3V - 222
Order 'lamp incand tl-3 lens end 2.3v - 222' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 222JK-ND.
LAMP CCFL 500V 3.0 X 50MM - BF350-20B
Order 'lamp ccfl 500v 3.0 x 50mm - BF350-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1003-ND.
LAMP CCFL 540V 3.0 X 86MM - BF386-20B
Order 'lamp ccfl 540v 3.0 x 86mm - BF386-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1004-ND.
LAMP CCFL 665V 3.0 X 100MM - BF3100-20B
Order 'lamp ccfl 665v 3.0 x 100mm - BF3100-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1005-ND.
LAMP CCFL 850V 3.0 X 160MM - BF3160-20B
Order 'lamp ccfl 850v 3.0 x 160mm - BF3160-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1006-ND.
LAMP CCFL 600V 5.6 X 118MM - BF5118-20B
Order 'lamp ccfl 600v 5.6 x 118mm - BF5118-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1009-ND.
Send this link via E-Mail
Help With This Screen