LAMP CCFL 1650V 2.0MM X 292MM - BF20292-24B - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 289-1108-ND |
1 10 50 100 |
12.77000 11.55200 9.72800 7.90400 |
Extended Price
12.77 115.52 486.40 790.40 |
| Manufacturer Part Number | BF20292-24B | |||
| Description | LAMP CCFL 1650V 2.0MM X 292MM | |||
| Quantity Available | 111 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF20292-24B |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Diameter | 2.0000 mm [Typ] |
| Length | 292.000 mm [Typ] |
| Start Voltage | 1820 V [Nom] |
| Voltage | 810.000 V [Typ] |
| Current | 5.000 mA [Typ] |
| Brightness | 38000 cd/m2 [Typ] |
| Color | White |
| Life Expectancy (Time) | 20000 h [Typ] |
| Package Name | Axial |
| Type | RGB |
| Type | Fluorescent Bulb |
| RoHS Status | RoHS Not Applicable |
| Other Names |
BF20292 24B BF2029224B 289 1108 ND 2891108ND 289-1108 |
BF20292-24B Specification Sheet
LAMP CCFL 1650V 2.0MM X 292MM - BF20292-24B (289-1108-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LAMP CCFL 1650V 2.0MM X 292MM - BF20292-24B
Order 'lamp ccfl 1650v 2.0mm x 292mm - BF20292-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1108-ND.
LAMP CCFL 1650V 2.6MM X 360MM - BF26360-20B
Order 'lamp ccfl 1650v 2.6mm x 360mm - BF26360-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1139-ND.
LAMP CCFL 730V 2.2MM X 140MM - BF22140-24B
Order 'lamp ccfl 730v 2.2mm x 140mm - BF22140-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1053-ND.
LAMP CCFL 1000V 2.6MM X 180MM - BF26180-24B
Order 'lamp ccfl 1000v 2.6mm x 180mm - BF26180-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1054-ND.
LAMP CCFL 1250V 2.6MM X 240MM - BF26240-24B
Order 'lamp ccfl 1250v 2.6mm x 240mm - BF26240-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1055-ND.
LAMP CCFL 1300V 2.6MM X 250MM - BF26250-24B
Order 'lamp ccfl 1300v 2.6mm x 250mm - BF26250-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1056-ND.
LAMP CCFL 1250V 2.0MM X 218MM - BF20218-24B
Order 'lamp ccfl 1250v 2.0mm x 218mm - BF20218-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1107-ND.
LAMP CCFL 1400V 2.4MM X 437MM - BF24438-24B
Order 'lamp ccfl 1400v 2.4mm x 437mm - BF24438-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1110-ND.
LAMP CCFL 1970V 2.0MM X 325MM - BF20325-24B
Order 'lamp ccfl 1970v 2.0mm x 325mm - BF20325-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1135-ND.
LAMP CCFL 800V 2.2MM X 160MM - BF22160-24B
Order 'lamp ccfl 800v 2.2mm x 160mm - BF22160-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1136-ND.
LAMP CCFL 1175V 2.6MM X 230MM - BF26230-24B
Order 'lamp ccfl 1175v 2.6mm x 230mm - BF26230-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1138-ND.
LAMP CCFL 490V 2.6MM X 61MM - BF2661-24B
Order 'lamp ccfl 490v 2.6mm x 61mm - BF2661-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1140-ND.
LAMP CCFL 1150V 3.0MM X 240MM - BF3240-24B
Order 'lamp ccfl 1150v 3.0mm x 240mm - BF3240-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1141-ND.
LAMP CCFL 1975V 3.0MM X 380MM - BF3380-24B
Order 'lamp ccfl 1975v 3.0mm x 380mm - BF3380-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1143-ND.
LAMP CCFL 1730V 2.0MM X 226MM - BF20226-24B
Order 'lamp ccfl 1730v 2.0mm x 226mm - BF20226-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1144-ND.
Send this link via E-Mail
Help With This Screen