CAP CERM 8200PF 10% 50V X7R 0603 - 06035C822KAT2A - Capacitors
| Digi-Key Part Number | 478-1226-1-ND |
10 100 500 1000 |
.11000 .06500 .03750 .02600 |
Extended Price
1.10 6.50 18.75 26.00 |
| Manufacturer Part Number | 06035C822KAT2A | |||
| Description | CAP CERM 8200PF 10% 50V X7R 0603 | |||
| Quantity Available | 5470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035C822KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 8200.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.860 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Shape | Rectangular |
| L | 1.600 mm [Typ] |
| T | 0.860 mm [Typ] |
| t. | 0.35 mm [Typ] |
| W | 0.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035C822KAT2A 06035C822KAT2A 478 1226 1 ND 47812261ND 478-1226-1 |
06035C822KAT2A Specification Sheet
CAP CERM 8200PF 10% 50V X7R 0603 - 06035C822KAT2A (478-1226-1-ND) - Capacitors
Related parts Capacitors:CAP CERM 8200PF 10% 50V X7R 0603 - 06035C822KAT2A
Order 'cap cerm 8200pf 10% 50v x7r 0603 - 06035C822KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1226-1-ND.
CAP CERM 8200PF 10% 50V X7R 0603 - 06035C822KAT2A
Order 'cap cerm 8200pf 10% 50v x7r 0603 - 06035C822KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1226-2-ND.
CAP CERM 8200PF 10% 50V X7R 0603 - 06035C822KAT2A
Order 'cap cerm 8200pf 10% 50v x7r 0603 - 06035C822KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1226-6-ND.
CAP CERM 180PF 10% 50V X7R 0603 - 06035C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0603 - 06035C181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1206-1-ND.
CAP CERM 180PF 10% 50V X7R 0603 - 06035C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0603 - 06035C181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1206-2-ND.
CAP CERM 180PF 10% 50V X7R 0603 - 06035C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0603 - 06035C181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1206-6-ND.
CAP CERM 220PF 10% 50V X7R 0603 - 06035C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0603 - 06035C221KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1207-1-ND.
CAP CERM 220PF 10% 50V X7R 0603 - 06035C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0603 - 06035C221KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1207-2-ND.
CAP CERM 220PF 10% 50V X7R 0603 - 06035C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0603 - 06035C221KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1207-6-ND.
CAP CERM 270PF 10% 50V X7R 0603 - 06035C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0603 - 06035C271KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1208-1-ND.
CAP CERM 270PF 10% 50V X7R 0603 - 06035C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0603 - 06035C271KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1208-2-ND.
CAP CERM 270PF 10% 50V X7R 0603 - 06035C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0603 - 06035C271KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1208-6-ND.
CAP CERM 330PF 10% 50V X7R 0603 - 06035C331KAT2A
Order 'cap cerm 330pf 10% 50v x7r 0603 - 06035C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1209-1-ND.
CAP CERM 330PF 10% 50V X7R 0603 - 06035C331KAT2A
Order 'cap cerm 330pf 10% 50v x7r 0603 - 06035C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1209-2-ND.
CAP CERM 330PF 10% 50V X7R 0603 - 06035C331KAT2A
Order 'cap cerm 330pf 10% 50v x7r 0603 - 06035C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1209-6-ND.
Send this link via E-Mail
Help With This Screen