LAMP CCFL 525V 3.0MM X 75MM - BF375-20B
| Digi-Key Part Number | 289-1058-ND |
1 10 50 |
10.29000 9.31000 7.84000 |
Extended Price
10.29 93.10 392.00 |
| Manufacturer Part Number | BF375-20B | |||
| Description | LAMP CCFL 525V 3.0MM X 75MM | |||
| Quantity Available | 64 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF375-20B |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Size / Dimension | 3.0mm x 75mm |
| Current | 5mA |
| Output | - |
| Type | CCFL - Tri-Phosphor RGB White Lamp |
| Voltage | 525V Start, 210V Operating |
| RoHS Status | RoHS Not Applicable |
| Other Names |
BF375 20B BF37520B 289 1058 ND 2891058ND 289-1058 |
BF375-20B Specification Sheet
LAMP CCFL 525V 3.0MM X 75MM - BF375-20B (289-1058-ND)
Related parts:LAMP CCFL 2.6 X 98MM 8400K RGB - BF2698-20B
Order 'lamp ccfl 2.6 x 98mm 8400k rgb - BF2698-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF2698-20B-ND.
LAMP CCFL 4.85 X 275MM 6150K RGB - BF4275-20B
Order 'lamp ccfl 4.85 x 275mm 6150k rgb - BF4275-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF4275-20B-ND.
LAMP CCFL 525V 3.0MM X 75MM - BF375-20B
Order 'lamp ccfl 525v 3.0mm x 75mm - BF375-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1058-ND.
LAMP CCFL 600V 5.6 X 118MM - BF5118-20B
Order 'lamp ccfl 600v 5.6 x 118mm - BF5118-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1009-ND.
LAMP CCFL 850V 5.6 X 200MM - BF5200-20B
Order 'lamp ccfl 850v 5.6 x 200mm - BF5200-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1010-ND.
LAMP CCFL 390V 6.5 X 50MM - BF650-20B
Order 'lamp ccfl 390v 6.5 x 50mm - BF650-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1011-ND.
LAMP CCFL 550V 6.5 X 100MM - BF6100-20B
Order 'lamp ccfl 550v 6.5 x 100mm - BF6100-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1012-ND.
LAMP CCFL 600V 6.5 X 150MM - BF6150-20B
Order 'lamp ccfl 600v 6.5 x 150mm - BF6150-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1013-ND.
LAMP CCFL 650V 6.5 X 178MM - BF6178-20B
Order 'lamp ccfl 650v 6.5 x 178mm - BF6178-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1014-ND.
LAMP CCFL 680V 6.5 X 200MM - BF6200-20B
Order 'lamp ccfl 680v 6.5 x 200mm - BF6200-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1015-ND.
LAMP CCFL 750V 6.5 X 225MM - BF6225-20B
Order 'lamp ccfl 750v 6.5 x 225mm - BF6225-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1016-ND.
LAMP CCFL 1300V 2.6MM X 188MM - BF26188-20B
Order 'lamp ccfl 1300v 2.6mm x 188mm - BF26188-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1039-ND.
LAMP CCFL 800V 5.6MM X 165MM - BF5165-20B
Order 'lamp ccfl 800v 5.6mm x 165mm - BF5165-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1044-ND.
LAMP CCFL 600V 6.5MM X 144MM - BF6144-20B
Order 'lamp ccfl 600v 6.5mm x 144mm - BF6144-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1045-ND.
LAMP CCFL 600V 6.5MM X 165MM - BF6165-20B
Order 'lamp ccfl 600v 6.5mm x 165mm - BF6165-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1046-ND.
Send this link via E-Mail
Help With This Screen