LAMP CCFL 750V 6.5 X 225MM - BF6225-20B
| Digi-Key Part Number | 289-1016-ND |
1 10 50 |
10.29000 9.31000 7.84000 |
Extended Price
10.29 93.10 392.00 |
| Manufacturer Part Number | BF6225-20B | |||
| Description | LAMP CCFL 750V 6.5 X 225MM | |||
| Quantity Available | 148 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF6225-20B |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Diameter | 6.5000 mm [Typ] |
| Length | 225.000 mm [Typ] |
| Start Voltage | 750 V [Nom] |
| Voltage | 340.000 V [Typ] |
| Current | 5.000 mA [Typ] |
| Brightness | 6500 cd/m2 [Typ] |
| Color | White |
| Life Expectancy (Time) | 20000 h [Typ] |
| Package Name | Axial |
| Type | RGB |
| Type | Fluorescent Bulb |
| RoHS Status | RoHS Not Applicable |
| Other Names |
BF6225 20B BF622520B 289 1016 ND 2891016ND 289-1016 |
BF6225-20B Specification Sheet
LAMP CCFL 750V 6.5 X 225MM - BF6225-20B (289-1016-ND)
Related parts:LAMP CCFL 750V 6.5 X 225MM - BF6225-20B
Order 'lamp ccfl 750v 6.5 x 225mm - BF6225-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1016-ND.
LAMP CCFL 2.6 X 98MM 8400K RGB - BF2698-20B
Order 'lamp ccfl 2.6 x 98mm 8400k rgb - BF2698-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF2698-20B-ND.
LAMP CCFL 4.85 X 275MM 6150K RGB - BF4275-20B
Order 'lamp ccfl 4.85 x 275mm 6150k rgb - BF4275-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF4275-20B-ND.
LAMP CCFL 600V 5.6 X 118MM - BF5118-20B
Order 'lamp ccfl 600v 5.6 x 118mm - BF5118-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1009-ND.
LAMP CCFL 850V 5.6 X 200MM - BF5200-20B
Order 'lamp ccfl 850v 5.6 x 200mm - BF5200-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1010-ND.
LAMP CCFL 390V 6.5 X 50MM - BF650-20B
Order 'lamp ccfl 390v 6.5 x 50mm - BF650-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1011-ND.
LAMP CCFL 550V 6.5 X 100MM - BF6100-20B
Order 'lamp ccfl 550v 6.5 x 100mm - BF6100-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1012-ND.
LAMP CCFL 600V 6.5 X 150MM - BF6150-20B
Order 'lamp ccfl 600v 6.5 x 150mm - BF6150-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1013-ND.
LAMP CCFL 650V 6.5 X 178MM - BF6178-20B
Order 'lamp ccfl 650v 6.5 x 178mm - BF6178-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1014-ND.
LAMP CCFL 680V 6.5 X 200MM - BF6200-20B
Order 'lamp ccfl 680v 6.5 x 200mm - BF6200-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1015-ND.
LAMP CCFL 1300V 2.6MM X 188MM - BF26188-20B
Order 'lamp ccfl 1300v 2.6mm x 188mm - BF26188-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1039-ND.
LAMP CCFL 800V 5.6MM X 165MM - BF5165-20B
Order 'lamp ccfl 800v 5.6mm x 165mm - BF5165-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1044-ND.
LAMP CCFL 600V 6.5MM X 144MM - BF6144-20B
Order 'lamp ccfl 600v 6.5mm x 144mm - BF6144-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1045-ND.
LAMP CCFL 600V 6.5MM X 165MM - BF6165-20B
Order 'lamp ccfl 600v 6.5mm x 165mm - BF6165-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1046-ND.
LAMP CCFL 1500V 2.6MM X 285MM - BF26285-20B
Order 'lamp ccfl 1500v 2.6mm x 285mm - BF26285-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1057-ND.
Send this link via E-Mail
Help With This Screen