Keywords:





LAMP CCFL 1200V 3.0 X 250MM - BF3250-20B

Digi-Key Part Number 289-1008-ND
Price Break
1
10
50
Unit Price
11.34000
10.26000
8.64000
Extended Price
11.34
102.60
432.00
Manufacturer Part NumberBF3250-20B
DescriptionLAMP CCFL 1200V 3.0 X 250MM
Quantity Available 1097
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBF3250-20B
VendorJKL Components Corp.
CategoryOptoelectronics
Size / Dimension3.0mm x 250mm
Current 5mA
Output-
TypeCCFL, Tri-Phosphor RGB White Lamp
Voltage1200V Start, 520V Operating
RoHS StatusRoHS Not Applicable
Other Names BF3250 20B
BF325020B
289 1008 ND
2891008ND
289-1008

BF3250-20B Specification Sheet

Image of LAMP CCFL 1200V 3.0 X 250MM - BF3250-20B

LAMP CCFL 1200V 3.0 X 250MM - BF3250-20B (289-1008-ND)

Related parts :
LAMP CCFL 1200V 3.0 X 250MM - BF3250-20B
 Order 'lamp ccfl 1200v 3.0 x 250mm - BF3250-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1008-ND.
LAMP CCFL 1700V 2.2MM X 258MM - BF22258-25B
 Order 'lamp ccfl 1700v 2.2mm x 258mm - BF22258-25B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1059-ND.
LAMP CCFL 800V 2.2MM X 160MM - BF22160-24B
 Order 'lamp ccfl 800v 2.2mm x 160mm - BF22160-24B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1136-ND.
CARD READER FULL INSERT DBL TRK - ZU-1870MA5T5
 Order 'card reader full insert dbl trk - ZU-1870MA5T5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR107-ND.
CONN PIN 20-24AWG 30 GOLD CRIMP - 66103-4
 Order 'conn pin 20-24awg 30 gold crimp - 66103-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1342-ND.
CONN SPRING CONT 02 POS .177 SMD - 811-22-002-30-001101
 Order 'conn spring cont 02 pos .177 smd - 811-22-002-30-001101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8111-02-ND.
TOOL CRIMP 20-30AWG MICROFIT 3.0 - 63811-2800
 Order 'tool crimp 20-30awg microfit 3.0 - 63811-2800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9935-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
 Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
RELAY POWER 25A 24VAC NEMA - HE2AN-Q-AC24V
 Order 'relay power 25a 24vac nema - HE2AN-Q-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1663-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
 Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - AGN20012
 Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
RELAY HIGH FREQ 12VDC SMD - ARJ20A12
 Order 'relay high freq 12vdc smd - ARJ20A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1462-ND.
RELAY REED SIP SPST 12V - 9001-12-00
 Order 'relay reed sip spst 12v - 9001-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1057-ND.
RELAY REED .25A 5VDC - 2342-05-000
 Order 'relay reed .25a 5vdc - 2342-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1111-ND.
RELAY REED .25A 5VDC - 2911-05-321
 Order 'relay reed .25a 5vdc - 2911-05-321' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1113-ND.

Send this link via E-Mail
Help With This Screen

LAMP CCFL 1200V 3.0 X 250MM - BF3250-20B
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: TRANSISTOR RF DMOS SOT121B - BLF177,112 Next: CAP 1.0UF 100V CERAMIC X7R 1812 - ECJ-5YB2A105M
LAMP CCFL 1200V 3.0 X 250MM - BF3250-20B