CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
| Digi-Key Part Number | 478-1223-2-ND |
4000 12000 24000 |
.03400 .02700 .02500 |
Extended Price
136.00 324.00 600.00 |
| Manufacturer Part Number | 06035C472KAT2A | |||
| Description | CAP CERM 4700PF 10% 50V X7R 0603 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035C472KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 4700.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.860 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Shape | Rectangular |
| L | 1.600 mm [Typ] |
| T | 0.860 mm [Typ] |
| t. | 0.35 mm [Typ] |
| W | 0.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035C472KAT2A 06035C472KAT2A 478 1223 2 ND 47812232ND 478-1223-2 |
06035C472KAT2A Specification Sheet
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A (478-1223-2-ND)
Related parts:CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1223-1-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1223-2-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1223-6-ND.
CAP CERM 4700PF 10% 50V X7R 0402 - 04025C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0402 - 04025C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1109-1-ND.
CAP CERM 4700PF 10% 50V X7R 0402 - 04025C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0402 - 04025C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1109-2-ND.
CAP CERM 4700PF 10% 50V X7R 0402 - 04025C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0402 - 04025C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1109-6-ND.
CAP CERM 180PF 10% 50V X7R 0603 - 06035C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0603 - 06035C181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1206-1-ND.
CAP CERM 180PF 10% 50V X7R 0603 - 06035C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0603 - 06035C181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1206-2-ND.
CAP CERM 180PF 10% 50V X7R 0603 - 06035C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0603 - 06035C181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1206-6-ND.
CAP CERM 220PF 10% 50V X7R 0603 - 06035C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0603 - 06035C221KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1207-1-ND.
CAP CERM 220PF 10% 50V X7R 0603 - 06035C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0603 - 06035C221KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1207-2-ND.
CAP CERM 220PF 10% 50V X7R 0603 - 06035C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0603 - 06035C221KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1207-6-ND.
CAP CERM 270PF 10% 50V X7R 0603 - 06035C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0603 - 06035C271KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1208-1-ND.
CAP CERM 270PF 10% 50V X7R 0603 - 06035C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0603 - 06035C271KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1208-2-ND.
CAP CERM 270PF 10% 50V X7R 0603 - 06035C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0603 - 06035C271KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1208-6-ND.
Send this link via E-Mail
Help With This Screen