Keywords:





BOX ABS 7.6" X 4.6"X2.37" W/BKTS - CUR-3284-MB - Boxes, Enclosures, Racks

Digi-Key Part Number CUR-3284-MB-ND
Price Break
1
Unit Price
13.70000
Extended Price
13.70
Manufacturer Part NumberCUR-3284-MB
DescriptionBOX ABS 7.6" X 4.6"X2.37" W/BKTS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCUR-3284-MB
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignCover Included
FeaturesPCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension7.6" L x 4.6" W x 2.37" H (193.04mm x 116.84mm x 60.2mm
Thickness-
Weight0.706 lb (320.30g)
Container TypeBox with Mounting Flange
Material Flammability RatingUL94-5VA, UL94-V0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CUR 3284 MB
CUR3284MB

CUR-3284-MB Specification Sheet

Image of BOX ABS 7.6" X 4.6"X2.37" W/BKTS - CUR-3284-MB

BOX ABS 7.6" X 4.6"X2.37" W/BKTS - CUR-3284-MB (CUR-3284-MB-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ABS 7.6" X 4.6"X2.37" W/BKTS - CUR-3284-MB
 Order 'box abs 7.6" x 4.6"x2.37" w/bkts - CUR-3284-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3284-MB-ND.
BOX ABS 4.60"X 4.6"X2.37" W/BKTS - CUR-3282-MB
 Order 'box abs 4.60"x 4.6"x2.37" w/bkts - CUR-3282-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3282-MB-ND.
BOX ABS 7.6" X 4.6" X 2.37" BLK - CUR-3284
 Order 'box abs 7.6" x 4.6" x 2.37" blk - CUR-3284' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3284-ND.
BOX ABS 4.6" X 4.6"X2.37" W/BKTS - CUR-3283-MB
 Order 'box abs 4.6" x 4.6"x2.37" w/bkts - CUR-3283-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3283-MB-ND.
BOX ABS 4.60" X 4.6" X 2.37" BLK - CUR-3283
 Order 'box abs 4.60" x 4.6" x 2.37" blk - CUR-3283' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3283-ND.
BOX ABS 2.54" X 2.54"X1" W/BKTS - CU-3241-MB
 Order 'box abs 2.54" x 2.54"x1" w/bkts - CU-3241-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3241-MB-ND.
BOX ABS 4.6" X 3.1"X1.87" W/BKTS - CUR-3281-MB
 Order 'box abs 4.6" x 3.1"x1.87" w/bkts - CUR-3281-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3281-MB-ND.
BOX ABS 8" X 5.25" X 3" W/BKTS - CUR-3285-MB
 Order 'box abs 8" x 5.25" x 3" w/bkts - CUR-3285-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3285-MB-ND.
BOX ABS 10.15X6.15X3.13" W/BKTS - CUR-3286-MB
 Order 'box abs 10.15x6.15x3.13" w/bkts - CUR-3286-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3286-MB-ND.
BOX ABS 4.1" X 2.23" X 2" W/BKTS - CUR-793-MB
 Order 'box abs 4.1" x 2.23" x 2" w/bkts - CUR-793-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-793-MB-ND.
BOX ABS 4.60"X 4.60"X 2.37" BLK - CUR-3282
 Order 'box abs 4.60"x 4.60"x 2.37" blk - CUR-3282' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3282-ND.
BOX ABS RECESS 8" X 5.25" X 3" - CU-3285-MB
 Order 'box abs recess 8" x 5.25" x 3" - CU-3285-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3285-MB-ND.
BOX ABS 8" X 5.25" X 3" BLK - CUR-3285
 Order 'box abs 8" x 5.25" x 3" blk - CUR-3285' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3285-ND.
BOX ABS 4.10" X 2.23" X 2" BLK - CUR-793
 Order 'box abs 4.10" x 2.23" x 2" blk - CUR-793' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-793-ND.
BOX ABS TEXT TOP WITH MNT BRKTS - CU-3284-MB
 Order 'box abs text top with mnt brkts - CU-3284-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3284-MB-ND.

Send this link via E-Mail
Help With This Screen

BOX ABS 7.6" X 4.6"X2.37" W/BKTS - CUR-3284-MB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ABS 7.6" X 4.6" X 2.37" BLK - CUR-3284 Next: BOX ABS 7.77" X 4.45"X 2.48" BLK - CU-1947
BOX ABS 7.6" X 4.6"X2.37" W/BKTS - CUR-3284-MB