KIT OSD BRD W/CBL ACG/AVP/SVP/SV - KIT 60109
| Digi-Key Part Number | 586-1015-ND |
1 10 50 |
48.00000 36.00000 30.00000 |
Extended Price
48.00 360.00 1500.00 |
| Manufacturer Part Number | KIT 60109 | |||
| Description | KIT OSD BRD W/CBL ACG/AVP/SVP/SV | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KIT 60109 |
| Vendor | Digital View Inc |
| Category | Optoelectronics |
| Accessory Type | Display - OSD (On Screen Display) Kit |
| For Use With/Related Products | TFT Panels |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KIT 60109 KIT 60109 586 1015 ND 5861015ND 586-1015 |
KIT 60109 Specification Sheet
KIT OSD BRD W/CBL ACG/AVP/SVP/SV - KIT 60109 (586-1015-ND)
Related parts:KIT OSD BRD W/CBL ACG/AVP/SVP/SV - KIT 60109
Order 'kit osd brd w/cbl acg/avp/svp/sv - KIT 60109' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number 586-1015-ND.
KIT OSD BRD W/CBL DVI - KIT 60115
Order 'kit osd brd w/cbl dvi - KIT 60115' online from Digi-Key. Manufactured by Digital View Inc. Digi-Key part number KIT 60115-ND.
DISPENSE KIT FOR 9150 W/902 HEAD - TS9150KIT-902
Order 'dispense kit for 9150 w/902 head - TS9150KIT-902' online from Digi-Key. Manufactured by Techcon Systems Inc. Digi-Key part number TS9150KIT-902-ND.
KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1
Order 'kit ht shrink w/plas box blk 6" - KP-HSTT1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number KP-HSTT1-ND.
KIT HT SHRINK W/PLAS BOX MLTI 6" - KP-HSTT2
Order 'kit ht shrink w/plas box mlti 6" - KP-HSTT2' online from Digi-Key. Manufactured by Panduit. Digi-Key part number KP-HSTT2-ND.
KIT DEV MAXII W/EPM 1270N - DK-MAXII-1270N
Order 'kit dev maxii w/epm 1270n - DK-MAXII-1270N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2380-ND.
KIT ELECTRICAL TESTER W/1AC - T+PRO-1AC KIT
Order 'kit electrical tester w/1ac - T+PRO-1AC KIT' online from Digi-Key. Manufactured by Fluke Corp. Digi-Key part number 614-1049-ND.
KIT ELEC TEST W/HLSTR & V ALERT - T5-H5-1AC KIT/US
Order 'kit elec test w/hlstr & v alert - T5-H5-1AC KIT/US' online from Digi-Key. Manufactured by Fluke Corp. Digi-Key part number 614-1052-ND.
KIT THRM IR W/T5-600/62/1AC - T5-600/62/1AC
Order 'kit thrm ir w/t5-600/62/1ac - T5-600/62/1AC' online from Digi-Key. Manufactured by Fluke Corp. Digi-Key part number T5-600/62/1AC-ND.
KIT REFERENCE DESIGN W/TN376PN - RDK-115
Order 'kit reference design w/tn376pn - RDK-115' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1145-ND.
KIT EVAL TRF6901 W/MSP430 EUROPE - MSP-EU-TRF6901
Order 'kit eval trf6901 w/msp430 europe - MSP-EU-TRF6901' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP-EU-TRF6901-ND.
KIT EVAL TRF6901 W/MSP430 USA - MSP-US-TRF6901
Order 'kit eval trf6901 w/msp430 usa - MSP-US-TRF6901' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP-US-TRF6901-ND.
KIT EVAL IAR W/TOOLS LM3S1000 - EKI-LM3S1968
Order 'kit eval iar w/tools lm3s1000 - EKI-LM3S1968' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1084-ND.
KIT DEV M2 W/M2 CF AND M2 MH MOD - DK-M2-00-HF
Order 'kit dev m2 w/m2 cf and m2 mh mod - DK-M2-00-HF' online from Digi-Key. Manufactured by SkyeTek. Digi-Key part number 753-1001-ND.
KIT DEV M9 W/M9 CF MODULE - DK-M9-CF-UF
Order 'kit dev m9 w/m9 cf module - DK-M9-CF-UF' online from Digi-Key. Manufactured by SkyeTek. Digi-Key part number 753-1002-ND.
Send this link via E-Mail
Help With This Screen