LED 0.8" 1 DIGIT ORANGE DISPLY C - LN5180A
| Digi-Key Part Number | P414-ND |
1 10 200 1000 5000 10000 |
4.07000 3.70000 3.18200 2.73893 2.51600 2.33803 |
Extended Price
4.07 37.00 636.40 2738.93 12580.00 23380.30 |
| Manufacturer Part Number | LN5180A | |||
| Description | LED 0.8" 1 DIGIT ORANGE DISPLY C | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LN5180A |
| Vendor | Panasonic Semiconductor |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LED, Common Anode |
| Type | 7-Segment, Transmissive |
| Number of Characters | 1.0 [Nom] |
| Character Color | Orange |
| Character Height | 20.82 mm [Typ] |
| Length | 27.700 mm [Typ] |
| Width | 20.000 mm [Typ] |
| Height | 8.400 mm [Typ] |
| Distance Between Rows | 15.240 mm [Typ] |
| Pitch | 2.540 mm [Typ] |
| Forward Voltage (Vf) | 2.10 V @ 20.0 mA |
| Luminous Intensity | 1200.0 µcd @ 10.0 mA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LN5180A LN5180A P414 ND P414ND P414 |
LN5180A Specification Sheet
LED 0.8" 1 DIGIT ORANGE DISPLY C - LN5180A (P414-ND)
Related parts:LED 0.8" 1 DIGIT ORANGE DISPLY C - LN5180A
Order 'led 0.8" 1 digit orange disply c - LN5180A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P414-ND.
LED 1 DIGIT ORANGE COMMON ANODE - LN5140A
Order 'led 1 digit orange common anode - LN5140A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P329-ND.
LED 1 DIGIT ORANGE COMMON ANODE - LN5160A
Order 'led 1 digit orange common anode - LN5160A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P333-ND.
LED 1 DIGIT ORANGE COMM CATHODE - LN5140K
Order 'led 1 digit orange comm cathode - LN5140K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P350-ND.
LED 1 DIGIT ORANGE COMM CATHODE - LN5160K
Order 'led 1 digit orange comm cathode - LN5160K' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P354-ND.
LED 1 DIGIT RED COMMON ANODE - LN513RA
Order 'led 1 digit red common anode - LN513RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P322-ND.
LED 1 DIGIT GREEN COMMON ANODE - LN513GA
Order 'led 1 digit green common anode - LN513GA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P323-ND.
LED 1 DIGIT ORANGE COMMON ANODE - LN5130A
Order 'led 1 digit orange common anode - LN5130A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P325-ND.
LED 1 DIGIT RED COMMON ANODE - LN514RA
Order 'led 1 digit red common anode - LN514RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P326-ND.
LED 1 DIGIT GREEN COMMON ANODE - LN514GA
Order 'led 1 digit green common anode - LN514GA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P327-ND.
LED 1 DIGIT AMBER COMMON ANODE - LN514YA
Order 'led 1 digit amber common anode - LN514YA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P328-ND.
LED 1 DIGIT RED COMMON ANODE - LN516RA
Order 'led 1 digit red common anode - LN516RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P330-ND.
LED 1 DIGIT GREEN COMMON ANODE - LN516GA
Order 'led 1 digit green common anode - LN516GA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P331-ND.
LED 1 DIGIT AMBER COMMON ANODE - LN516YA
Order 'led 1 digit amber common anode - LN516YA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P332-ND.
LED 1 DIGIT RED COMMON CATHODE - LN513RK
Order 'led 1 digit red common cathode - LN513RK' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P343-ND.
Send this link via E-Mail
Help With This Screen