LED 2 DIGIT AMBER COMMON ANODE - LN524YA - Optoelectronics
| Digi-Key Part Number | P336-ND |
1 10 200 1000 5000 10000 |
2.89000 2.62500 2.25750 1.94316 1.78500 1.65874 |
Extended Price
2.89 26.25 451.50 1943.16 8925.00 16587.40 |
| Manufacturer Part Number | LN524YA | |||
| Description | LED 2 DIGIT AMBER COMMON ANODE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LN524YA |
| Vendor | Panasonic - SSG |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Amber |
| Package / Case | 18-DIP |
| Number of Digits/Alpha | 2 |
| Size / Dimension | 0.748" x 0.945" (19mm x 24mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.43" (10.92mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LN524YA LN524YA P336 ND P336ND P336 |
LN524YA Specification Sheet
LED 2 DIGIT AMBER COMMON ANODE - LN524YA (P336-ND) - Optoelectronics
Related parts Optoelectronics :LED 2 DIGIT AMBER COMMON ANODE - LN524YA
Order 'led 2 digit amber common anode - LN524YA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P336-ND.
LED 2 DIGIT AMBER COMMON ANODE - LN526YA
Order 'led 2 digit amber common anode - LN526YA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P339-ND.
LED 1 DIGIT AMBER COMMON ANODE - LN513YA
Order 'led 1 digit amber common anode - LN513YA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P324-ND.
LED 2 DIGIT RED COMMON ANODE - LN526RA
Order 'led 2 digit red common anode - LN526RA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P337-ND.
LED 2 DIGIT GREEN COMMON ANODE - LN526GA
Order 'led 2 digit green common anode - LN526GA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P338-ND.
LED 2 DIGIT AMBER COMMON CATHODE - LN524YK
Order 'led 2 digit amber common cathode - LN524YK' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P357-ND.
LED 2 DIGIT AMBER COMMON CATHODE - LN526YK
Order 'led 2 digit amber common cathode - LN526YK' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P360-ND.
LED 1 DIGIT ORANGE COMMON ANODE - LN5130A
Order 'led 1 digit orange common anode - LN5130A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P325-ND.
LED 1 DIGIT AMBER COMMON ANODE - LN514YA
Order 'led 1 digit amber common anode - LN514YA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P328-ND.
LED 1 DIGIT AMBER COMMON ANODE - LN516YA
Order 'led 1 digit amber common anode - LN516YA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P332-ND.
LED 2 DIGIT RED COMMON ANODE - LN524RA
Order 'led 2 digit red common anode - LN524RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P334-ND.
LED 2 DIGIT GREEN COMMON ANODE - LN524GA
Order 'led 2 digit green common anode - LN524GA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P335-ND.
LED 1 DIGIT AMBER COMMON CATHODE - LN513YK
Order 'led 1 digit amber common cathode - LN513YK' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P345-ND.
LED 2 DIGIT RED COMMON CATHODE - LN526RK
Order 'led 2 digit red common cathode - LN526RK' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P358-ND.
LED 2 DIGIT GREEN COMMON CATHODE - LN526GK
Order 'led 2 digit green common cathode - LN526GK' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P359-ND.
Send this link via E-Mail
Help With This Screen