Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-3283
BOX ABS 4.60" X 4.6" X 2.37" BLK - CUR-3283 - Boxes, Enclosures, Racks
| Digi-Key Part Number | CUR-3283-ND |
1 |
9.70000 |
Extended Price
9.70 |
| Manufacturer Part Number | CUR-3283 | |||
| Description | BOX ABS 4.60" X 4.6" X 2.37" BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CUR-3283 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.1" L x 4.6" W x 2.37" H (154.94mm x 116.84mm x 60.2mm) |
| Thickness | - |
| Weight | 0.550 lb (249.40g) |
| Container Type | Box |
| Material Flammability Rating | UL94-5VA, UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CUR 3283 CUR3283 |
CUR-3283 Specification Sheet
BOX ABS 4.60" X 4.6" X 2.37" BLK - CUR-3283 (CUR-3283-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-3283Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-3283
Order 'box abs 4.60" x 4.6" x 2.37" blk - CUR-3283' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3283-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-3284
Order 'box abs 7.6" x 4.6" x 2.37" blk - CUR-3284' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3284-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CUR-3282-MB
Order 'box abs 4.60"x 4.6"x2.37" w/bkts - CUR-3282-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3282-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CUR-3284-MB
Order 'box abs 7.6" x 4.6"x2.37" w/bkts - CUR-3284-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3284-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-3285
Order 'box abs 8" x 5.25" x 3" blk - CUR-3285' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3285-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-793
Order 'box abs 4.10" x 2.23" x 2" blk - CUR-793' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-793-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-3282
Order 'box abs 4.60"x 4.60"x 2.37" blk - CUR-3282' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3282-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CUR-3283-MB
Order 'box abs 4.6" x 4.6"x2.37" w/bkts - CUR-3283-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3283-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CU-3283
Order 'box abs text top 6.1x4.6 x 2.37" - CU-3283' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1218-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CU-3282
Order 'box abs text top 4.6x4.6 x 2.37" - CU-3282' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1217-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CU-3284
Order 'box abs text top 7.6x4.6 x 2.37" - CU-3284' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1219-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-3244-MB
Order 'box abs 4.60"x3.35"x1.35" w/bkts - CU-3244-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3244-MB-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CU-3244
Order 'box abs 4.60" x 3.35" x 1.35" - CU-3244' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3244-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CU-389
Order 'box abs 5.07" x 3.57"x 1.59" blk - CU-389' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1220-ND.
Plastic, ABS Card Guides, PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CU-1941
Order 'box abs 3.27" x 2.13"x 1.20" blk - CU-1941' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1941-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box CUR-3283
Send this link via E-Mail
Help With This Screen
