LED 1 DIGIT GREEN COMMON ANODE - LN514GA
| Digi-Key Part Number | P327-ND |
1 10 200 1000 5000 10000 |
1.75000 1.59000 1.36710 1.17672 1.08095 1.00448 |
Extended Price
1.75 15.90 273.42 1176.72 5404.75 10044.80 |
| Manufacturer Part Number | LN514GA | |||
| Description | LED 1 DIGIT GREEN COMMON ANODE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LN514GA |
| Vendor | Panasonic Semiconductor |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LED, Common Anode |
| Type | 7-Segment, Transmissive |
| Number of Characters | 1.0 [Nom] |
| Character Color | Green |
| Character Height | 11.00 mm [Typ] |
| Length | 19.000 mm [Typ] |
| Width | 11.000 mm [Typ] |
| Height | 5.500 mm [Typ] |
| Distance Between Rows | 7.600 mm [Typ] |
| Pitch | 2.540 mm [Typ] |
| Forward Voltage (Vf) | 2.20 V @ 20.0 mA |
| Luminous Intensity | 1500.0 µcd @ 10.0 mA |
| A | 11.000 mm [Typ] |
| B | 11.000 mm [Typ] |
| C | 19.000 mm [Typ] |
| D | 5.500 mm [Typ] |
| E | 15.240 mm [Typ] |
| F | 7.600 mm [Typ] |
| G | 2.540 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LN514GA LN514GA P327 ND P327ND P327 |
LN514GA Specification Sheet
LED 1 DIGIT GREEN COMMON ANODE - LN514GA (P327-ND)
Related parts :LED 1 DIGIT GREEN COMMON ANODE - LN514GA
Order 'led 1 digit green common anode - LN514GA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P327-ND.
LED 1 DIGIT GREEN COMMON ANODE - LN513GA
Order 'led 1 digit green common anode - LN513GA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P323-ND.
LED 1 DIGIT GREEN COMMON ANODE - LN516GA
Order 'led 1 digit green common anode - LN516GA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P331-ND.
LED 1 DIGIT RED COMMON ANODE - LN513RA
Order 'led 1 digit red common anode - LN513RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P322-ND.
LED 1 DIGIT RED COMMON ANODE - LN514RA
Order 'led 1 digit red common anode - LN514RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P326-ND.
LED 1 DIGIT AMBER COMMON ANODE - LN514YA
Order 'led 1 digit amber common anode - LN514YA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P328-ND.
LED 1 DIGIT ORANGE COMMON ANODE - LN5140A
Order 'led 1 digit orange common anode - LN5140A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P329-ND.
LED 1 DIGIT RED COMMON ANODE - LN516RA
Order 'led 1 digit red common anode - LN516RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P330-ND.
LED 1 DIGIT AMBER COMMON ANODE - LN516YA
Order 'led 1 digit amber common anode - LN516YA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P332-ND.
LED 1 DIGIT ORANGE COMMON ANODE - LN5160A
Order 'led 1 digit orange common anode - LN5160A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P333-ND.
LED 2 DIGIT GREEN COMMON ANODE - LN524GA
Order 'led 2 digit green common anode - LN524GA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P335-ND.
LED 1 DIGIT GREEN COMMON CATHODE - LN513GK
Order 'led 1 digit green common cathode - LN513GK' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P344-ND.
LED 1 DIGIT GREEN COMMON CATHODE - LN514GK
Order 'led 1 digit green common cathode - LN514GK' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P348-ND.
LED 1 DIGIT GREEN COMMON CATHODE - LN516GK
Order 'led 1 digit green common cathode - LN516GK' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P352-ND.
LED 1 DIGIT AMBER COMMON ANODE - LN513YA
Order 'led 1 digit amber common anode - LN513YA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P324-ND.
Send this link via E-Mail
Help With This Screen