LED 16-SEG 1DIG CC YLW RHDP .5" - MSA5380C
| Digi-Key Part Number | MSA5380C-ND |
160 |
1.45500 |
Extended Price
232.80 |
| Manufacturer Part Number | MSA5380C | |||
| Description | LED 16-SEG 1DIG CC YLW RHDP .5" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MSA5380C |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Display Type | Alphanumeric Displays |
| Color | Yellow |
| Package / Case | 18-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.984" x 0.63" (25mm x 16mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.50" (12.7mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSA5380C MSA5380C |
MSA5380C Specification Sheet
LED 16-SEG 1DIG CC YLW RHDP .5" - MSA5380C (MSA5380C-ND)
Related parts:LED 16-SEG 1DIG CC YLW RHDP .5" - MSA5380C
Order 'led 16-seg 1dig cc ylw rhdp .5" - MSA5380C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MSA5380C-ND.
LED 16-SEG 1DIG CC RED RHDP .5" - MSA5180C
Order 'led 16-seg 1dig cc red rhdp .5" - MSA5180C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MSA5180C-ND.
LED 16-SEG 1DIG CA YLW RHDP .5" - MSA5360C
Order 'led 16-seg 1dig ca ylw rhdp .5" - MSA5360C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MSA5360C-ND.
LED 16-SEG 1DIG CC GRN RHDP .5" - MSA5480C
Order 'led 16-seg 1dig cc grn rhdp .5" - MSA5480C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MSA5480C-ND.
LED 16-SEG 1DIG CC HRED RHDP .5" - MSA5980C
Order 'led 16-seg 1dig cc hred rhdp .5" - MSA5980C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MSA5980C-ND.
LED 16-SEG 1DIG CA RED RHDP .5" - MSA5160C
Order 'led 16-seg 1dig ca red rhdp .5" - MSA5160C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MSA5160C-ND.
LED 16-SEG 1DIG CA GRN RHDP .5" - MSA5460C
Order 'led 16-seg 1dig ca grn rhdp .5" - MSA5460C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MSA5460C-ND.
LED 16-SEG 1DIG CA HRED RHDP .5" - MSA5960C
Order 'led 16-seg 1dig ca hred rhdp .5" - MSA5960C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MSA5960C-ND.
LED 7-SEG DISP CC YLW RHDP .3" - MAN3840A
Order 'led 7-seg disp cc ylw rhdp .3" - MAN3840A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3840A-ND.
LED 7-SEG DISP CC YLW RHDP .3" - MAN3880A
Order 'led 7-seg disp cc ylw rhdp .3" - MAN3880A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3880A-ND.
LED 7-SEG DISP CC YLW RHDP .3" - MAN3Y40
Order 'led 7-seg disp cc ylw rhdp .3" - MAN3Y40' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3Y40-ND.
LED 7-SEG DISP CC YLW RHDP .51" - MAN5360
Order 'led 7-seg disp cc ylw rhdp .51" - MAN5360' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5360-ND.
LED 7-SEG DISP CC YLW RHDP .51" - MAN5Y60
Order 'led 7-seg disp cc ylw rhdp .51" - MAN5Y60' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5Y60-ND.
LED 14-SEG 2DIG CC YLW RHDP .54" - MDA6340C
Order 'led 14-seg 2dig cc ylw rhdp .54" - MDA6340C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MDA6340C-ND.
LED 14-SEG 2DIG CC YLW RHDP .54" - MDA6341C
Order 'led 14-seg 2dig cc ylw rhdp .54" - MDA6341C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MDA6341C-ND.
Send this link via E-Mail
Help With This Screen