LED 7-SEG SGL CA RED RHDP .56" - MAN6960
| Digi-Key Part Number | MAN6960-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.33000 1.06000 .79500 .74200 .71550 .68900 .66250 .64925 .63600 |
Extended Price
1.33 10.60 79.50 185.50 357.75 689.00 3312.50 6492.50 15900.00 |
| Manufacturer Part Number | MAN6960 | |||
| Description | LED 7-SEG SGL CA RED RHDP .56" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MAN6960 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | 10-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.75" x 0.48" (19.05mm x 12.2mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.56" (14.22mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAN6960 MAN6960 |
MAN6960 Specification Sheet
LED 7-SEG SGL CA RED RHDP .56" - MAN6960 (MAN6960-ND)
Related parts:LED 7-SEG SGL CA RED RHDP .56" - MAN6960
Order 'led 7-seg sgl ca red rhdp .56" - MAN6960' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6960-ND.
LED 7-SEG SGL CA RED RHDP .56" - MAN6160E
Order 'led 7-seg sgl ca red rhdp .56" - MAN6160E' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6160E-ND.
LED 7-SEG SGL CA RED RHDP .56" - MAN6161C
Order 'led 7-seg sgl ca red rhdp .56" - MAN6161C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6161C-ND.
LED 7-SEG SGL CA RED RHDP .56" - MAN6760
Order 'led 7-seg sgl ca red rhdp .56" - MAN6760' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6760-ND.
LED 7-SEG SGL CA HIRED RHDP .56" - MAN6960E
Order 'led 7-seg sgl ca hired rhdp .56" - MAN6960E' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6960E-ND.
LED 7-SEG DISP CA RED RHDP .56" - MAN6060
Order 'led 7-seg disp ca red rhdp .56" - MAN6060' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6060-ND.
LED 7-SEG DUAL CA RED RHDP .56" - MAN6110E
Order 'led 7-seg dual ca red rhdp .56" - MAN6110E' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6110E-ND.
LED 7-SEG DUAL CA RED RHDP .56" - MAN6111C
Order 'led 7-seg dual ca red rhdp .56" - MAN6111C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6111C-ND.
LED 7-SEG DUAL CA RED RHDP .56" - MAN6141C
Order 'led 7-seg dual ca red rhdp .56" - MAN6141C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6141C-ND.
LED 7-SEG SGL CC RED RHDP .56" - MAN6180E
Order 'led 7-seg sgl cc red rhdp .56" - MAN6180E' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6180E-ND.
LED 7-SEG SGL CC RED RHDP .56" - MAN6181C
Order 'led 7-seg sgl cc red rhdp .56" - MAN6181C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6181C-ND.
LED 7-SEG SGL CA GREEN RHDP .56" - MAN6460E
Order 'led 7-seg sgl ca green rhdp .56" - MAN6460E' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6460E-ND.
LED 7-SEG SGL CA ORN RHDP .56" - MAN6660
Order 'led 7-seg sgl ca orn rhdp .56" - MAN6660' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6660-ND.
LED 7-SEG DUAL CA RED RHDP .56" - MAN6710
Order 'led 7-seg dual ca red rhdp .56" - MAN6710' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6710-ND.
LED 7-SEG SGL CC RED RHDP .56" - MAN6780
Order 'led 7-seg sgl cc red rhdp .56" - MAN6780' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6780-ND.
Send this link via E-Mail
Help With This Screen