LED 7-SEG SGL CC RED RHDP .56" - MAN6180E - Optoelectronics
| Digi-Key Part Number | MAN6180E-ND |
320 |
.63000 |
Extended Price
201.60 |
| Manufacturer Part Number | MAN6180E | |||
| Description | LED 7-SEG SGL CC RED RHDP .56" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MAN6180E |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | 10-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.75" x 0.488" (19.05mm x 12.4mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.56" (14.22mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAN6180E MAN6180E |
MAN6180E Specification Sheet
LED 7-SEG SGL CC RED RHDP .56" - MAN6180E (MAN6180E-ND) - Optoelectronics
Related parts Optoelectronics :LED 7-SEG SGL CC RED RHDP .56" - MAN6180E
Order 'led 7-seg sgl cc red rhdp .56" - MAN6180E' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6180E-ND.
LED 7-SEG SGL CC RED RHDP .56" - MAN6181C
Order 'led 7-seg sgl cc red rhdp .56" - MAN6181C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6181C-ND.
LED 7-SEG SGL CC RED RHDP .56" - MAN6780
Order 'led 7-seg sgl cc red rhdp .56" - MAN6780' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6780-ND.
LED 7-SEG SGL CC RED RHDP .56" - MAN6980
Order 'led 7-seg sgl cc red rhdp .56" - MAN6980' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6980-ND.
LED 7-SEG DISP CC RED RHDP .56" - MAN6080
Order 'led 7-seg disp cc red rhdp .56" - MAN6080' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6080-ND.
LED 7-SEG DUAL CC RED RHDP .56" - MAN6140E
Order 'led 7-seg dual cc red rhdp .56" - MAN6140E' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6140E-ND.
LED 7-SEG SGL CA RED RHDP .56" - MAN6160E
Order 'led 7-seg sgl ca red rhdp .56" - MAN6160E' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6160E-ND.
LED 7-SEG SGL CA RED RHDP .56" - MAN6161C
Order 'led 7-seg sgl ca red rhdp .56" - MAN6161C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6161C-ND.
LED 7-SEG SGL CC GRN RHDP .56" - MAN6480
Order 'led 7-seg sgl cc grn rhdp .56" - MAN6480' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6480-ND.
LED 7-SEG SGL CC ORN RHDP .56" - MAN6680
Order 'led 7-seg sgl cc orn rhdp .56" - MAN6680' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6680-ND.
LED 7-SEG DUAL CC RED RHDP .56" - MAN6740
Order 'led 7-seg dual cc red rhdp .56" - MAN6740' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6740-ND.
LED 7-SEG SGL CA RED RHDP .56" - MAN6760
Order 'led 7-seg sgl ca red rhdp .56" - MAN6760' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6760-ND.
LED 7-SEG DUAL CC RED RHDP .56" - MAN6940E
Order 'led 7-seg dual cc red rhdp .56" - MAN6940E' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6940E-ND.
LED 7-SEG DUAL CC RED RHDP .56" - MAN6940
Order 'led 7-seg dual cc red rhdp .56" - MAN6940' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6940-ND.
LED 7-SEG DUAL CC RED RHDP .56" - MAN6941C
Order 'led 7-seg dual cc red rhdp .56" - MAN6941C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN6941C-ND.
Send this link via E-Mail
Help With This Screen