Keywords:





BOX ABS 4.60"X 4.60"X 2.37" BLK - CUR-3282 - Boxes, Enclosures, Racks

Digi-Key Part Number CUR-3282-ND
Price Break
1
Unit Price
8.00000
Extended Price
8.00
Manufacturer Part NumberCUR-3282
DescriptionBOX ABS 4.60"X 4.60"X 2.37" BLK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCUR-3282
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignCover Included
FeaturesPCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension4.6" L x 4.6" W x 2.37" H (116.84mm x 116.84mm x 60.2mm)
Thickness-
Weight0.425 lb (192.70g)
Container TypeBox
Material Flammability RatingUL94-5VA, UL94-V0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CUR 3282
CUR3282

CUR-3282 Specification Sheet

Image of BOX ABS 4.60"X 4.60"X 2.37" BLK - CUR-3282

BOX ABS 4.60"X 4.60"X 2.37" BLK - CUR-3282 (CUR-3282-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ABS 4.60"X 4.60"X 2.37" BLK - CUR-3282
 Order 'box abs 4.60"x 4.60"x 2.37" blk - CUR-3282' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3282-ND.
BOX ABS 7.6" X 4.6" X 2.37" BLK - CUR-3284
 Order 'box abs 7.6" x 4.6" x 2.37" blk - CUR-3284' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3284-ND.
BOX ABS 4.6" X 3.1" X 1.87" BLK - CUR-3281
 Order 'box abs 4.6" x 3.1" x 1.87" blk - CUR-3281' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3281-ND.
BOX ABS 8" X 5.25" X 3" BLK - CUR-3285
 Order 'box abs 8" x 5.25" x 3" blk - CUR-3285' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3285-ND.
BOX ABS 4.10" X 2.23" X 2" BLK - CUR-793
 Order 'box abs 4.10" x 2.23" x 2" blk - CUR-793' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-793-ND.
BOX ABS 4.60" X 4.6" X 2.37" BLK - CUR-3283
 Order 'box abs 4.60" x 4.6" x 2.37" blk - CUR-3283' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3283-ND.
BOX ABS 4.60"X 4.6"X2.37" W/BKTS - CUR-3282-MB
 Order 'box abs 4.60"x 4.6"x2.37" w/bkts - CUR-3282-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3282-MB-ND.
BOX ABS TEXT TOP 4.6X4.6 X 2.37" - CU-3282
 Order 'box abs text top 4.6x4.6 x 2.37" - CU-3282' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1217-ND.
BOX ABS TEXT TOP 6.1X4.6 X 2.37" - CU-3283
 Order 'box abs text top 6.1x4.6 x 2.37" - CU-3283' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1218-ND.
BOX ABS TEXT TOP 7.6X4.6 X 2.37" - CU-3284
 Order 'box abs text top 7.6x4.6 x 2.37" - CU-3284' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1219-ND.
BOX ABS 4.60"X3.35"X1.35" W/BKTS - CU-3244-MB
 Order 'box abs 4.60"x3.35"x1.35" w/bkts - CU-3244-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3244-MB-ND.
BOX ABS 4.60" X 3.35" X 1.35" - CU-3244
 Order 'box abs 4.60" x 3.35" x 1.35" - CU-3244' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3244-ND.
BOX ABS 4.6" X 4.6"X2.37" W/BKTS - CUR-3283-MB
 Order 'box abs 4.6" x 4.6"x2.37" w/bkts - CUR-3283-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3283-MB-ND.
BOX ABS 7.6" X 4.6"X2.37" W/BKTS - CUR-3284-MB
 Order 'box abs 7.6" x 4.6"x2.37" w/bkts - CUR-3284-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3284-MB-ND.
BOX ABS 5.07" X 3.57"X 1.59" BLK - CU-389
 Order 'box abs 5.07" x 3.57"x 1.59" blk - CU-389' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1220-ND.

Send this link via E-Mail
Help With This Screen

BOX ABS 4.60"X 4.60"X 2.37" BLK - CUR-3282
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ABS 4.60"X 4.6"X2.37" W/BKTS - CUR-3282-MB Next: BOX ABS 4.60"X3.35"X1.35" W/BKTS - CU-3244-MB
BOX ABS 4.60"X 4.60"X 2.37" BLK - CUR-3282