LED 7-SEG DISP CA YLW RHDP .51" - MAN5350
| Digi-Key Part Number | MAN5350-ND |
240 |
1.05000 |
Extended Price
252.00 |
| Manufacturer Part Number | MAN5350 | |||
| Description | LED 7-SEG DISP CA YLW RHDP .51" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MAN5350 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Yellow |
| Package / Case | 10-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.49" L x 0.69" W x 0.28" H (12.4mm x 17.5mm x 7mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.51" (12.95mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAN5350 MAN5350 |
MAN5350 Specification Sheet
LED 7-SEG DISP CA YLW RHDP .51" - MAN5350 (MAN5350-ND)
Related parts:LED 7-SEG DISP CA YLW RHDP .51" - MAN5350
Order 'led 7-seg disp ca ylw rhdp .51" - MAN5350' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5350-ND.
LED 7-SEG DISP CA YLW RHDP .51" - MAN5Y50
Order 'led 7-seg disp ca ylw rhdp .51" - MAN5Y50' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5Y50-ND.
LED 7-SEG DISP CA YLW RHDP .3" - MAN3810A
Order 'led 7-seg disp ca ylw rhdp .3" - MAN3810A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3810A-ND.
LED 7-SEG DISP CA YLW RHDP .3" - MAN3Y10
Order 'led 7-seg disp ca ylw rhdp .3" - MAN3Y10' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3Y10-ND.
LED 7-SEG DISP CC YLW RHDP .51" - MAN5360
Order 'led 7-seg disp cc ylw rhdp .51" - MAN5360' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5360-ND.
LED 7-SEG DISP CA GRN RHDP .51" - MAN5450
Order 'led 7-seg disp ca grn rhdp .51" - MAN5450' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5450-ND.
LED 7-SEG DISP CA RED RHDP .51" - MAN5750
Order 'led 7-seg disp ca red rhdp .51" - MAN5750' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5750-ND.
LED 7-SEG DISP CA ORN RHDP .51" - MAN5950
Order 'led 7-seg disp ca orn rhdp .51" - MAN5950' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5950-ND.
LED 7-SEG DISP CA RED RHDP .51" - MAN5H50
Order 'led 7-seg disp ca red rhdp .51" - MAN5H50' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5H50-ND.
LED 7-SEG DISP CA RED RHDP .51" - MAN5R50
Order 'led 7-seg disp ca red rhdp .51" - MAN5R50' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5R50-ND.
LED 7-SEG DISP CC YLW RHDP .51" - MAN5Y60
Order 'led 7-seg disp cc ylw rhdp .51" - MAN5Y60' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN5Y60-ND.
LED 7-SEG DISP CA RED RHDP .3" - MAN3010A
Order 'led 7-seg disp ca red rhdp .3" - MAN3010A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3010A-ND.
LED 7-SEG DISP CA RED RHDP .3" - MAN3210A
Order 'led 7-seg disp ca red rhdp .3" - MAN3210A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3210A-ND.
LED 7-SEG DISP CA GREEN RHDP .3" - MAN3410A
Order 'led 7-seg disp ca green rhdp .3" - MAN3410A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3410A-ND.
LED 7-SEG DISP CA ORN RHDP .3" - MAN3610A
Order 'led 7-seg disp ca orn rhdp .3" - MAN3610A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3610A-ND.
Send this link via E-Mail
Help With This Screen