LED 7-SEG DISP CC YLW RHDP .3" - MAN3Y40 - Optoelectronics
| Digi-Key Part Number | MAN3Y40-ND |
200 |
1.15500 |
Extended Price
231.00 |
| Manufacturer Part Number | MAN3Y40 | |||
| Description | LED 7-SEG DISP CC YLW RHDP .3" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MAN3Y40 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Yellow |
| Package / Case | 10-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.50" L x 0.30" W x 0.24" H (12.7mm x 7.6mm x 6.1mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.30" (7.62mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAN3Y40 MAN3Y40 |
MAN3Y40 Specification Sheet
LED 7-SEG DISP CC YLW RHDP .3" - MAN3Y40 (MAN3Y40-ND) - Optoelectronics
Related parts Optoelectronics :LED 7-SEG DISP CC YLW RHDP .3" - MAN3Y40
Order 'led 7-seg disp cc ylw rhdp .3" - MAN3Y40' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3Y40-ND.
LED 7-SEG DISP CC YLW RHDP .3" - MAN3840A
Order 'led 7-seg disp cc ylw rhdp .3" - MAN3840A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3840A-ND.
LED 7-SEG DISP CC YLW RHDP .3" - MAN3880A
Order 'led 7-seg disp cc ylw rhdp .3" - MAN3880A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3880A-ND.
LED 7-SEG DISP CC RED RHDP .3" - MAN3040A
Order 'led 7-seg disp cc red rhdp .3" - MAN3040A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3040A-ND.
LED 7-SEG DISP CC RED RHDP .3" - MAN3240A
Order 'led 7-seg disp cc red rhdp .3" - MAN3240A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3240A-ND.
LED 7-SEG DISP CC GREEN RHDP .3" - MAN3440A
Order 'led 7-seg disp cc green rhdp .3" - MAN3440A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3440A-ND.
LED 7-SEG DISP CC GREEN RHDP .3" - MAN3480A
Order 'led 7-seg disp cc green rhdp .3" - MAN3480A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3480A-ND.
LED 7-SEG DISP CC ORN RHDP .3" - MAN3640A
Order 'led 7-seg disp cc orn rhdp .3" - MAN3640A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3640A-ND.
LED 7-SEG DISP CC ORN RHDP .3" - MAN3680A
Order 'led 7-seg disp cc orn rhdp .3" - MAN3680A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3680A-ND.
LED 7-SEG DISP CA YLW RHDP .3" - MAN3810A
Order 'led 7-seg disp ca ylw rhdp .3" - MAN3810A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3810A-ND.
LED 7-SEG DISP CC HRED RHDP .3" - MAN3940A
Order 'led 7-seg disp cc hred rhdp .3" - MAN3940A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3940A-ND.
LED 7-SEG DISP CC HRED RHDP .3" - MAN3980A
Order 'led 7-seg disp cc hred rhdp .3" - MAN3980A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3980A-ND.
LED 7-SEG DISP CC GREEN RHDP .3" - MAN3G40
Order 'led 7-seg disp cc green rhdp .3" - MAN3G40' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3G40-ND.
LED 7-SEG DISP CC ORN RHDP .3" - MAN3H40
Order 'led 7-seg disp cc orn rhdp .3" - MAN3H40' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3H40-ND.
LED 7-SEG DISP CC RED RHDP .3" - MAN3R40
Order 'led 7-seg disp cc red rhdp .3" - MAN3R40' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3R40-ND.
Send this link via E-Mail
Help With This Screen