LED 7-SEG DISP CA RED RHDP .3" - MAN3010A - Optoelectronics
| Digi-Key Part Number | MAN3010A-ND |
225 |
1.07249 |
Extended Price
241.31 |
| Manufacturer Part Number | MAN3010A | |||
| Description | LED 7-SEG DISP CA RED RHDP .3" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MAN3010A |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | 14-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.39" L x 0.74" W x 0.20" H (9.8mm x 18.7mm x 5mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.30" (7.62mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAN3010A MAN3010A |
MAN3010A Specification Sheet
LED 7-SEG DISP CA RED RHDP .3" - MAN3010A (MAN3010A-ND) - Optoelectronics
Related parts Optoelectronics :LED 7-SEG DISP CA RED RHDP .3" - MAN3010A
Order 'led 7-seg disp ca red rhdp .3" - MAN3010A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3010A-ND.
LED 7-SEG DISP CA RED RHDP .3" - MAN3210A
Order 'led 7-seg disp ca red rhdp .3" - MAN3210A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3210A-ND.
LED 7-SEG DISP CA RED RHDP .3" - MAN3910A
Order 'led 7-seg disp ca red rhdp .3" - MAN3910A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3910A-ND.
LED 7-SEG DISP CA RED RHDP .3" - MAN3R10
Order 'led 7-seg disp ca red rhdp .3" - MAN3R10' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3R10-ND.
LED 7-SEG DISP CA RED RHDP .3" - MAN412C
Order 'led 7-seg disp ca red rhdp .3" - MAN412C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN412C-ND.
LED 7-SEG DISP CA RED RHDP .3" - MAN492C
Order 'led 7-seg disp ca red rhdp .3" - MAN492C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN492C-ND.
LED 7-SEG DISP CA RED LHDP .3" - MAN3020A
Order 'led 7-seg disp ca red lhdp .3" - MAN3020A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3020A-ND.
LED 7-SEG DISP CC RED RHDP .3" - MAN3040A
Order 'led 7-seg disp cc red rhdp .3" - MAN3040A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3040A-ND.
LED 7-SEG DISP CA RED LHDP .3" - MAN3220A
Order 'led 7-seg disp ca red lhdp .3" - MAN3220A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3220A-ND.
LED 7-SEG DISP CC RED RHDP .3" - MAN3240A
Order 'led 7-seg disp cc red rhdp .3" - MAN3240A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3240A-ND.
LED 7-SEG DISP CA GREEN RHDP .3" - MAN3410A
Order 'led 7-seg disp ca green rhdp .3" - MAN3410A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3410A-ND.
LED 7-SEG DISP CA ORN RHDP .3" - MAN3610A
Order 'led 7-seg disp ca orn rhdp .3" - MAN3610A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3610A-ND.
LED 7-SEG DISP CA YLW RHDP .3" - MAN3810A
Order 'led 7-seg disp ca ylw rhdp .3" - MAN3810A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3810A-ND.
LED 7-SEG DISP CA RED LHDP .3" - MAN3920A
Order 'led 7-seg disp ca red lhdp .3" - MAN3920A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3920A-ND.
LED 7-SEG DISP CA GREEN RHDP .3" - MAN3G10
Order 'led 7-seg disp ca green rhdp .3" - MAN3G10' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MAN3G10-ND.
Send this link via E-Mail
Help With This Screen