HI RED LED 7 SEG - LTS-312AHR
7-Segment Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Lite-On Inc LTS-312AHR
| Digi-Key Part Number | LTS-312AHR-ND |
1000 |
.72200 |
Extended Price
722.00 |
| Manufacturer Part Number | LTS-312AHR | |||
| Description | HI RED LED 7 SEG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTS-312AHR |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | Surface Mount |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.74" L x 0.39" W x 0.20" H (18.75mm x 9.85mm x 5.08mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.30" (7.62mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTS 312AHR LTS312AHR |
LTS-312AHR Specification Sheet
HI RED LED 7 SEG - LTS-312AHR (LTS-312AHR-ND)
Related parts 7-Segment Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Lite-On Inc LTS-312AHRHI RED LED 7 SEG - LTS-312AHR
Order 'hi red led 7 seg - LTS-312AHR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-312AHR-ND.
LED 7-SEG 3" 1DGT HI-EFF RED CC - LTS-30301HRB
Order 'led 7-seg 3" 1dgt hi-eff red cc - LTS-30301HRB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1017-ND.
LED 7-SEG 3" 1DGT HI-EFF RED CA - LTS-30801HRB
Order 'led 7-seg 3" 1dgt hi-eff red ca - LTS-30801HRB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1018-ND.
LED 7-SEG 5.0" 1DGT HIEFF RED CC - LTS-50301HRB
Order 'led 7-seg 5.0" 1dgt hieff red cc - LTS-50301HRB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1021-ND.
LED 7-SEG 5.0" 1DGT HIEFF RED CA - LTS-50801HRB
Order 'led 7-seg 5.0" 1dgt hieff red ca - LTS-50801HRB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1022-ND.
LED 7-SEG .40" 1DGT SUPER RED CA - LTS-4802BJR-H1
Order 'led 7-seg .40" 1dgt super red ca - LTS-4802BJR-H1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1527-5-ND.
LED 7-SEG .40" 1DGT SUPER RED CA - LTS-4801JR
Order 'led 7-seg .40" 1dgt super red ca - LTS-4801JR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1532-5-ND.
LED 7-SEG .40" 1DGT SUPER RED CC - LTS-4301JR
Order 'led 7-seg .40" 1dgt super red cc - LTS-4301JR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1533-5-ND.
LED 7-SEG 0.3" 1DGT HIEFF RED CC - LTS-315AHR
Order 'led 7-seg 0.3" 1dgt hieff red cc - LTS-315AHR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-315AHR-ND.
LED 7-SEG .36" 1DGT HIEFF RED CC - LTS-367HR
Order 'led 7-seg .36" 1dgt hieff red cc - LTS-367HR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-367HR-ND.
LED 7-SEG .56" 1DGT RED-ORNG CA - LTS-5501AE
Order 'led 7-seg .56" 1dgt red-orng ca - LTS-5501AE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-5501AE-ND.
LED 7-SEG .28" 1DGT ALGAASRED CC - LTS-2301AP
Order 'led 7-seg .28" 1dgt algaasred cc - LTS-2301AP' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-2301AP-ND.
LED 7-SEG .56" 1DGT ALGAASRED CC - LTS-5003AWC
Order 'led 7-seg .56" 1dgt algaasred cc - LTS-5003AWC' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-5003AWC-ND.
LED 7-SEG .4" 4DGT ORANGE/RED CA - LTD-482EC
Order 'led 7-seg .4" 4dgt orange/red ca - LTD-482EC' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1150-ND.
LED 7-SEG .40" 2DGT SUPER RED CA - LTD-4608JR
Order 'led 7-seg .40" 2dgt super red ca - LTD-4608JR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1538-5-ND.
Options for 7-Segment Red Surface Mount 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Lite-On Inc LTS-312AHR
Send this link via E-Mail
Help With This Screen
