390pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C391KAT2A
CAP CERM 390PF 10% 50V X7R 0603 - 06035C391KAT2A
| Digi-Key Part Number | 478-1210-1-ND |
10 100 500 1000 |
.20900 .12350 .07126 .04940 |
Extended Price
2.09 12.35 35.63 49.40 |
| Manufacturer Part Number | 06035C391KAT2A | |||
| Description | CAP CERM 390PF 10% 50V X7R 0603 | |||
| Quantity Available | 16360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035C391KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.9mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035C391KAT2A 06035C391KAT2A 478 1210 1 ND 47812101ND 478-1210-1 |
06035C391KAT2A Specification Sheet
CAP CERM 390PF 10% 50V X7R 0603 - 06035C391KAT2A (478-1210-1-ND)
Related parts 390pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C391KAT2A390pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C391KAT2A
Order 'cap cerm 390pf 10% 50v x7r 0603 - 06035C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1210-1-ND.
390pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 50V 06035C391KAT2A
Order 'cap cerm 390pf 10% 50v x7r 0603 - 06035C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1210-2-ND.
390pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C391KAT2A
Order 'cap cerm 390pf 10% 50v x7r 0603 - 06035C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1210-6-ND.
390pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025C391KAT2A
Order 'cap cerm 390pf 10% 50v x7r 0402 - 04025C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1096-1-ND.
390pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025C391KAT2A
Order 'cap cerm 390pf 10% 50v x7r 0402 - 04025C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1096-2-ND.
390pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025C391KAT2A
Order 'cap cerm 390pf 10% 50v x7r 0402 - 04025C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1096-6-ND.
180pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0603 - 06035C181KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1206-1-ND.
180pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 50V 06035C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0603 - 06035C181KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1206-2-ND.
180pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0603 - 06035C181KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1206-6-ND.
220pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0603 - 06035C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1207-1-ND.
220pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 50V 06035C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0603 - 06035C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1207-2-ND.
220pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C221KAT2A
Order 'cap cerm 220pf 10% 50v x7r 0603 - 06035C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1207-6-ND.
270pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0603 - 06035C271KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1208-1-ND.
270pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 50V 06035C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0603 - 06035C271KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1208-2-ND.
270pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C271KAT2A
Order 'cap cerm 270pf 10% 50v x7r 0603 - 06035C271KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1208-6-ND.
Options for 390pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C391KAT2A
Send this link via E-Mail
Help With This Screen
