LED 16SEG .8" SGL DUPLEX CC - LDS-F8008RI - Optoelectronics
| Digi-Key Part Number | LDS-F8008RI-ND |
1140 |
2.18990 |
Extended Price
2496.49 |
| Manufacturer Part Number | LDS-F8008RI | |||
| Description | LED 16SEG .8" SGL DUPLEX CC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LDS-F8008RI |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Display Type | Alphanumeric |
| Color | - |
| Package / Case | - |
| Number of Digits/Alpha | 1 |
| Size / Dimension | - |
| Common Pin | Common Cathode |
| Digit/Alpha Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LDS F8008RI LDSF8008RI |
LDS-F8008RI Specification Sheet
LED 16SEG .8" SGL DUPLEX CC - LDS-F8008RI (LDS-F8008RI-ND) - Optoelectronics
Related parts Optoelectronics :LED 16SEG .8" SGL DUPLEX CC - LDS-F8008RI
Order 'led 16seg .8" sgl duplex cc - LDS-F8008RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F8008RI-ND.
LED 16SEG .8" SGL DUPLEX GRN CA - LDS-E8012NI
Order 'led 16seg .8" sgl duplex grn ca - LDS-E8012NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-E8012NI-ND.
LED 16SEG .8" SGL DUPLEX RED CA - LDS-E8014NI
Order 'led 16seg .8" sgl duplex red ca - LDS-E8014NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-E8014NI-ND.
LED 16SEG .8" SGL DUPLEX HRED CA - LDS-E8015NI
Order 'led 16seg .8" sgl duplex hred ca - LDS-E8015NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-E8015NI-ND.
LED .39" SGL DUPLEX CC - LDS-F3908RI
Order 'led .39" sgl duplex cc - LDS-F3908RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F3908RI-ND.
LED 16SEG .8" SGL 565NM GRN CA - LDS-F8002RI
Order 'led 16seg .8" sgl 565nm grn ca - LDS-F8002RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F8002RI-ND.
LED 16SEG .8" SGL 630NM RED CA - LDS-F8004RI
Order 'led 16seg .8" sgl 630nm red ca - LDS-F8004RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F8004RI-ND.
LED 16SEG .8" SGL 660NM SRED CA - LDS-F8006RI
Order 'led 16seg .8" sgl 660nm sred ca - LDS-F8006RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F8006RI-ND.
LED 16SEG .8" SGL 695NM HIGRN CC - LDS-F8005RI
Order 'led 16seg .8" sgl 695nm higrn cc - LDS-F8005RI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-F8005RI-ND.
LED 16SEG .8" SGL 565NM GRN CC - LDS-F8012NI
Order 'led 16seg .8" sgl 565nm grn cc - LDS-F8012NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-F8012NI-ND.
LED 16SEG .8" SGL 630NM RED CC - LDS-F8014NI
Order 'led 16seg .8" sgl 630nm red cc - LDS-F8014NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-F8014NI-ND.
LED 16SEG .8" SGL 695NM HIGRN CC - LDS-F8015NI
Order 'led 16seg .8" sgl 695nm higrn cc - LDS-F8015NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-F8015NI-ND.
LED 16SEG .8" SGL 660NM SRED CC - LDS-F8016NI
Order 'led 16seg .8" sgl 660nm sred cc - LDS-F8016NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-F8016NI-ND.
LED ALPHA .5" SGL DUPLEX RED CA - LDS-E5004RI
Order 'led alpha .5" sgl duplex red ca - LDS-E5004RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-E5004RI-ND.
LED ALPHA .5" SGL DUPLEX SRED CA - LDS-E5006RI
Order 'led alpha .5" sgl duplex sred ca - LDS-E5006RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-E5006RI-ND.
Send this link via E-Mail
Help With This Screen
