Alphanumeric Red 18-DIP 1 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-F8006RI
LED 16SEG .8" SGL 660NM SRED CA - LDS-F8006RI - Optoelectronics
| Digi-Key Part Number | LDS-F8006RI-ND |
1140 |
6.18219 |
Extended Price
7047.70 |
| Manufacturer Part Number | LDS-F8006RI | |||
| Description | LED 16SEG .8" SGL 660NM SRED CA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LDS-F8006RI |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Display Type | Alphanumeric |
| Color | Red |
| Package / Case | 18-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.79" L x 1.09" W x 0.33" H (20mm x 27.70mm x 8.50mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.80" (20.32mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LDS F8006RI LDSF8006RI |
LDS-F8006RI Specification Sheet
LED 16SEG .8" SGL 660NM SRED CA - LDS-F8006RI (LDS-F8006RI-ND) - Optoelectronics
Related parts Alphanumeric Red 18-DIP 1 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-F8006RIAlphanumeric Red 18-DIP 1 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-F8006RI
Order 'led 16seg .8" sgl 660nm sred ca - LDS-F8006RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F8006RI-ND.
Lumex Inc. Display Optoelectronics, Leds, Lcds, Lasers, Display LDS-F8016NI
Order 'led 16seg .8" sgl 660nm sred cc - LDS-F8016NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-F8016NI-ND.
Lumex Inc. Display Optoelectronics, Leds, Lcds, Lasers, Display LDS-E8012NI
Order 'led 16seg .8" sgl duplex grn ca - LDS-E8012NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-E8012NI-ND.
Lumex Inc. Display Optoelectronics, Leds, Lcds, Lasers, Display LDS-E8014NI
Order 'led 16seg .8" sgl duplex red ca - LDS-E8014NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-E8014NI-ND.
Lumex Inc. Display Optoelectronics, Leds, Lcds, Lasers, Display LDS-E8015NI
Order 'led 16seg .8" sgl duplex hred ca - LDS-E8015NI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-E8015NI-ND.
7-Segment Red 10-DIP 1 digit 0.36" (9.14mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-A326RI
Order 'led 7seg .36" sgl 660nm sred ca - LDS-A326RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-A326RI-ND.
7-Segment Red 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-A356RI
Order 'led 7seg .30" sgl 660nm sred ca - LDS-A356RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-A356RI-ND.
7-Segment Red 10-DIP 1 digit 0.39" (10mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-A3906RI
Order 'led 7seg .39" sgl 660nm sred ca - LDS-A3906RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-A3906RI-ND.
7-Segment Red 10-DIP 1 digit 0.39" (10mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-A3916RI
Order 'led 7seg .39" sgl 660nm sred ca - LDS-A3916RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-A3916RI-ND.
7-Segment Red 14-DIP 1 digit 0.40" (10.16mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-A406RI
Order 'led 7seg .40" sgl 660nm sred ca - LDS-A406RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-A406RI-ND.
7-Segment Red 10-DIP 1 digit 0.52" (13.2mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-A5206RI
Order 'led 7seg .52" sgl 660nm sred ca - LDS-A5206RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-A5206RI-ND.
7-Segment Red 10-DIP 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-A5646RI
Order 'led 7seg .56" sgl 660nm sred ca - LDS-A5646RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-A5646RI-ND.
7-Segment Red 10-DIP 1 digit 0.60" (15.24mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-A6006RI
Order 'led 7seg .60" sgl 660nm sred ca - LDS-A6006RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-A6006RI-ND.
7-Segment Red 18-DIP 1 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-A8026RI
Order 'led 7seg .80" sgl 660nm sred ca - LDS-A8026RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-A8026RI-ND.
7-Segment Red 14-DIP 1 digit 1.00" (25.4mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-AA106RI
Order 'led 7seg 1" sgl 660nm sred ca - LDS-AA106RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-AA106RI-ND.
Options for Alphanumeric Red 18-DIP 1 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-F8006RI
Send this link via E-Mail
Help With This Screen
