LED .39" SGL DUPLEX CC - LDS-F3908RI - Optoelectronics
Alphanumeric Amber 18-DIP 1 digit 0.39" (10mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-F3908RI
| Digi-Key Part Number | LDS-F3908RI-ND |
1170 |
2.18990 |
Extended Price
2562.18 |
| Manufacturer Part Number | LDS-F3908RI | |||
| Description | LED .39" SGL DUPLEX CC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LDS-F3908RI |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Display Type | Alphanumeric |
| Color | Amber |
| Package / Case | 18-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.95" L x 0.39" W x 0.28" H (24mm x 10mm x 7mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.39" (10mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LDS F3908RI LDSF3908RI |
LDS-F3908RI Specification Sheet
LED .39" SGL DUPLEX CC - LDS-F3908RI (LDS-F3908RI-ND) - Optoelectronics
Related parts Alphanumeric Amber 18-DIP 1 digit 0.39" (10mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-F3908RILED .39" SGL DUPLEX CC - LDS-F3908RI
Order 'led .39" sgl duplex cc - LDS-F3908RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F3908RI-ND.
LED 16SEG .8" SGL DUPLEX CC - LDS-F8008RI
Order 'led 16seg .8" sgl duplex cc - LDS-F8008RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F8008RI-ND.
LED .39" SGL 660NM DUP SRED CC - LDS-F3906RI
Order 'led .39" sgl 660nm dup sred cc - LDS-F3906RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F3906RI-ND.
LED .39" SGL 565NM DUP GRN CA - LDS-F3902RI
Order 'led .39" sgl 565nm dup grn ca - LDS-F3902RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F3902RI-ND.
LED .39" SGL 630NM DUP RED CA - LDS-F3904RI
Order 'led .39" sgl 630nm dup red ca - LDS-F3904RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-F3904RI-ND.
LED 5MM RED DIFF REFL6"LDS PNLMT - SSI-LXR4815ID-150
Order 'led 5mm red diff refl6"lds pnlmt - SSI-LXR4815ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815ID-150-ND.
LED 5MM YEL DIFF REFL6"LDS PNLMT - SSI-LXR4815YD-150
Order 'led 5mm yel diff refl6"lds pnlmt - SSI-LXR4815YD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815YD-150-ND.
LED 5MM SUP RED 6"LDS REAR PNLMT - SSI-LXH9SRD-150
Order 'led 5mm sup red 6"lds rear pnlmt - SSI-LXH9SRD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1162-ND.
LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150
Order 'led 5mm red diff 6"lds panel mt - SSI-LXH600ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1188-ND.
LED 5MM GREEN DIFF 6"LDS PANELMT - SSI-LXH600GD-150
Order 'led 5mm green diff 6"lds panelmt - SSI-LXH600GD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1189-ND.
LED 3MM SUP RED 6"LDS REAR PNLMT - SSI-RM3091SRD-150
Order 'led 3mm sup red 6"lds rear pnlmt - SSI-RM3091SRD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1677-ND.
LED 3MM ALINGAP RED 6"LD REAR MT - SSI-RM3091SID-150
Order 'led 3mm alingap red 6"ld rear mt - SSI-RM3091SID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1679-ND.
LED 3MM SUP ORNG 6"LDS REARPNLMT - SSI-RM3091SOD-150
Order 'led 3mm sup orng 6"lds rearpnlmt - SSI-RM3091SOD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1680-ND.
LED 3MM SUP YEL 6"LDS REAR PNLMT - SSI-RM3091SYD-150
Order 'led 3mm sup yel 6"lds rear pnlmt - SSI-RM3091SYD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1682-ND.
LED 7SEG .39" SGL 565NM GRN CC - LDS-C3912RI
Order 'led 7seg .39" sgl 565nm grn cc - LDS-C3912RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-C3912RI-ND.
Options for Alphanumeric Amber 18-DIP 1 digit 0.39" (10mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-F3908RI
Send this link via E-Mail
Help With This Screen
