Keywords:





BOX ABS 4.6" X 3.1" X 1.87" BLK - CUR-3281 - Boxes, Enclosures, Racks

Digi-Key Part Number CUR-3281-ND
Price Break
1
Unit Price
7.60000
Extended Price
7.60
Manufacturer Part NumberCUR-3281
DescriptionBOX ABS 4.6" X 3.1" X 1.87" BLK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCUR-3281
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignCover Included
FeaturesPCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension4.6" L x 3.1" W x 1.87" H (116.84mm x 78.74mm x 47.5mm)
Thickness-
Weight0.300 lb (136.10g)
Container TypeBox
Material Flammability RatingUL94-5VA, UL94-V0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CUR 3281
CUR3281

CUR-3281 Specification Sheet

Image of BOX ABS 4.6" X 3.1" X 1.87" BLK - CUR-3281

BOX ABS 4.6" X 3.1" X 1.87" BLK - CUR-3281 (CUR-3281-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ABS 4.6" X 3.1" X 1.87" BLK - CUR-3281
 Order 'box abs 4.6" x 3.1" x 1.87" blk - CUR-3281' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3281-ND.
BOX ABS 4.6" X 3.1"X1.87" W/BKTS - CUR-3281-MB
 Order 'box abs 4.6" x 3.1"x1.87" w/bkts - CUR-3281-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3281-MB-ND.
BOX ABS 4.60"X 4.60"X 2.37" BLK - CUR-3282
 Order 'box abs 4.60"x 4.60"x 2.37" blk - CUR-3282' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3282-ND.
BOX ABS 8" X 5.25" X 3" BLK - CUR-3285
 Order 'box abs 8" x 5.25" x 3" blk - CUR-3285' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3285-ND.
BOX ABS 4.10" X 2.23" X 2" BLK - CUR-793
 Order 'box abs 4.10" x 2.23" x 2" blk - CUR-793' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-793-ND.
BOX ABS TEXT TOP 4.6X3.1 X 1.87" - CU-3281
 Order 'box abs text top 4.6x3.1 x 1.87" - CU-3281' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1216-ND.
BOX ABS 4.6" X 4.6"X2.37" W/BKTS - CUR-3283-MB
 Order 'box abs 4.6" x 4.6"x2.37" w/bkts - CUR-3283-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3283-MB-ND.
BOX ABS 5.07" X 3.57"X 1.59" BLK - CU-389
 Order 'box abs 5.07" x 3.57"x 1.59" blk - CU-389' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1220-ND.
BOX ABS 3.27" X 2.13"X 1.20" BLK - CU-1941
 Order 'box abs 3.27" x 2.13"x 1.20" blk - CU-1941' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1941-ND.
BOX ABS 5.12" X 2.68"X 1.71" BLK - CU-1943
 Order 'box abs 5.12" x 2.68"x 1.71" blk - CU-1943' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1943-ND.
BOX ABS 6.21" X 3.76"X 2.09" BLK - CU-1945
 Order 'box abs 6.21" x 3.76"x 2.09" blk - CU-1945' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1945-ND.
BOX ABS 7.77" X 4.45"X 2.48" BLK - CU-1947
 Order 'box abs 7.77" x 4.45"x 2.48" blk - CU-1947' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1947-ND.
BOX ABS 3.33" X 2.48"X 1.10" BLK - CU-3240
 Order 'box abs 3.33" x 2.48"x 1.10" blk - CU-3240' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3240-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
BOX ABS 5.62" X 3.25" X 1.5" BLK - PS-11292-B
 Order 'box abs 5.62" x 3.25" x 1.5" blk - PS-11292-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PS-11292-B-ND.

Send this link via E-Mail
Help With This Screen

BOX ABS 4.6" X 3.1" X 1.87" BLK - CUR-3281
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ABS 4.47X3.25X2.70" W/BKTS - CU-1476-MB Next: BOX ABS 4.6" X 3.1"X1.87" W/BKTS - CUR-3281-MB
BOX ABS 4.6" X 3.1" X 1.87" BLK - CUR-3281