CAP CER .01UF 10% 100V X7R 0603 - 06031C103KAT2A
| Digi-Key Part Number | 478-1205-1-ND |
10 100 500 1000 |
.45100 .26650 .15376 .10660 |
Extended Price
4.51 26.65 76.88 106.60 |
| Manufacturer Part Number | 06031C103KAT2A | |||
| Description | CAP CER .01UF 10% 100V X7R 0603 | |||
| Quantity Available | 7750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031C103KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 100.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.860 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Shape | Rectangular |
| L | 1.600 mm [Typ] |
| T | 0.860 mm [Typ] |
| t. | 0.35 mm [Typ] |
| W | 0.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031C103KAT2A 06031C103KAT2A 478 1205 1 ND 47812051ND 478-1205-1 |
06031C103KAT2A Specification Sheet
CAP CER .01UF 10% 100V X7R 0603 - 06031C103KAT2A (478-1205-1-ND)
Related parts :CAP CER .01UF 10% 100V X7R 0603 - 06031C103KAT2A
Order 'cap cer .01uf 10% 100v x7r 0603 - 06031C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1205-1-ND.
CAP CER .01UF 10% 100V X7R 0603 - 06031C103KAT2A
Order 'cap cer .01uf 10% 100v x7r 0603 - 06031C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1205-2-ND.
CAP CER .01UF 10% 100V X7R 0603 - 06031C103KAT2A
Order 'cap cer .01uf 10% 100v x7r 0603 - 06031C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1205-6-ND.
CAP CER 1000PF 10% 100V X7R 0603 - 06031C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 0603 - 06031C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1199-1-ND.
CAP CER 1000PF 10% 100V X7R 0603 - 06031C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 0603 - 06031C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1199-2-ND.
CAP CER 1000PF 10% 100V X7R 0603 - 06031C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 0603 - 06031C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1199-6-ND.
CAP CER 1500PF 10% 100V X7R 0603 - 06031C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 0603 - 06031C152KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1200-1-ND.
CAP CER 1500PF 10% 100V X7R 0603 - 06031C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 0603 - 06031C152KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1200-2-ND.
CAP CER 1500PF 10% 100V X7R 0603 - 06031C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 0603 - 06031C152KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1200-6-ND.
CAP CER 2200PF 10% 100V X7R 0603 - 06031C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 0603 - 06031C222KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1201-1-ND.
CAP CER 2200PF 10% 100V X7R 0603 - 06031C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 0603 - 06031C222KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1201-2-ND.
CAP CER 2200PF 10% 100V X7R 0603 - 06031C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 0603 - 06031C222KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1201-6-ND.
CAP CER 3300PF 10% 100V X7R 0603 - 06031C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 0603 - 06031C332KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1202-1-ND.
CAP CER 3300PF 10% 100V X7R 0603 - 06031C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 0603 - 06031C332KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1202-2-ND.
CAP CER 3300PF 10% 100V X7R 0603 - 06031C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 0603 - 06031C332KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1202-6-ND.
Send this link via E-Mail
Help With This Screen