7-Segment Red 18-DIP 2 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A4306RI
LED DISP 7SEG .43" 660NM SRED CA - LDD-A4306RI - Optoelectronics
| Digi-Key Part Number | LDD-A4306RI-ND |
1200 |
4.75969 |
Extended Price
5711.63 |
| Manufacturer Part Number | LDD-A4306RI | |||
| Description | LED DISP 7SEG .43" 660NM SRED CA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LDD-A4306RI |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | 18-DIP |
| Number of Digits/Alpha | 2 |
| Size / Dimension | 0.94" x 0.74" (23.8mm x 18.8mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.43" (10.92mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LDD A4306RI LDDA4306RI |
LDD-A4306RI Specification Sheet
LED DISP 7SEG .43" 660NM SRED CA - LDD-A4306RI (LDD-A4306RI-ND) - Optoelectronics
Related parts 7-Segment Red 18-DIP 2 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A4306RI7-Segment Red 18-DIP 2 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A4306RI
Order 'led disp 7seg .43" 660nm sred ca - LDD-A4306RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A4306RI-ND.
7-Segment Red 18-DIP 2 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A5646RI
Order 'led disp 7seg .56" 660nm sred ca - LDD-A5646RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A5646RI-ND.
7-Segment Red 18-DIP 2 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A816RI
Order 'led disp 7seg .80" 660nm sred ca - LDD-A816RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A816RI-ND.
7-Segment Red 10-DIP 2 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-E306NI
Order 'led disp 7seg .30" 660nm sred ca - LDD-E306NI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-E306NI-ND.
7-Segment Red 10-Pin SIP Right Angle 2 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-M516RI-RA
Order 'led disp 7seg .56" 660nm sred ca - LDD-M516RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-M516RI-RA-ND.
7-Segment Green 18-DIP 2 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A4302RI
Order 'led disp 7seg .43" 565nm grn ca - LDD-A4302RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A4302RI-ND.
7-Segment Red 18-DIP 2 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A4304RI
Order 'led disp 7seg .43" 625nm red ca - LDD-A4304RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A4304RI-ND.
7-Segment Red 18-DIP 2 digit 0.50" (12.7mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-C5006RI
Order 'led disp 7seg .50" 660nm sred cc - LDD-C5006RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-C5006RI-ND.
7-Segment Red 18-DIP 2 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-C5646RI
Order 'led disp 7seg .56" 660nm sred cc - LDD-C5646RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-C5646RI-ND.
7-Segment Red 18-DIP 2 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-C816RI
Order 'led disp 7seg .80" 660nm sred cc - LDD-C816RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-C816RI-ND.
7-Segment Red 10-DIP 2 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-F306NI
Order 'led disp 7seg .3" 660nm sred cc - LDD-F306NI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-F306NI-ND.
7-Segment Green 18-DIP 2 digit 0.50" (12.7mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A5002RI
Order 'led disp 7seg .50" 565nm grn ca - LDD-A5002RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A5002RI-ND.
7-Segment Yellow 18-DIP 2 digit 0.50" (12.7mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A5003RI
Order 'led disp 7seg .50" 585nm ylw ca - LDD-A5003RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A5003RI-ND.
7-Segment Red 18-DIP 2 digit 0.50" (12.7mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A5004RI
Order 'led disp 7seg .50" 625nm red ca - LDD-A5004RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A5004RI-ND.
7-Segment Red 18-DIP 2 digit 0.50" (12.7mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A5005RI
Order 'led disp 7seg .50" 695nm red ca - LDD-A5005RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-A5005RI-ND.
Options for 7-Segment Red 18-DIP 2 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDD-A4306RI
Send this link via E-Mail
Help With This Screen
