LED 7 SEGMENT 20MM CC HE RED - HDSP-3905 - Optoelectronics
| Digi-Key Part Number | HDSP-3905-ND |
360 |
2.95800 |
Extended Price
1064.88 |
| Manufacturer Part Number | HDSP-3905 | |||
| Description | LED 7 SEGMENT 20MM CC HE RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HDSP-3905 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | Through Hole |
| Number of Digits/Alpha | 1.5 |
| Size / Dimension | 1.09" x 0.79" (27.69mm x 19.96mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.80" (20.32mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HDSP 3905 HDSP3905 |
HDSP-3905 Specification Sheet
LED 7 SEGMENT 20MM CC HE RED - HDSP-3905 (HDSP-3905-ND) - Optoelectronics
Related parts Optoelectronics :LED 7 SEGMENT 20MM CC HE RED - HDSP-3905
Order 'led 7 segment 20mm cc he red - HDSP-3905' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-3905-ND.
LED 7-SEG 20MM CC HE RED RHD - HDSP-3903
Order 'led 7-seg 20mm cc he red rhd - HDSP-3903' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1233-5-ND.
LED 7-SEG 20MM CC GREEN RHD - HDSP-8603
Order 'led 7-seg 20mm cc green rhd - HDSP-8603' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1235-5-ND.
LED 7-SEG 20MM CA HE RED RHD - HDSP-3901
Order 'led 7-seg 20mm ca he red rhd - HDSP-3901' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1232-5-ND.
LED 7-SEG 10MM CC HE RED RHD - HDSP-F203
Order 'led 7-seg 10mm cc he red rhd - HDSP-F203' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1199-5-ND.
LED 7-SEG 7.6MM CC HE RED RHD - HDSP-7503
Order 'led 7-seg 7.6mm cc he red rhd - HDSP-7503' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1203-5-ND.
LED 7-SEG 14.2MM CC HE RED RHD - HDSP-5503
Order 'led 7-seg 14.2mm cc he red rhd - HDSP-5503' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1213-5-ND.
LED 7-SEG 7.6MM CC HE RED RHD - HDSP-7513
Order 'led 7-seg 7.6mm cc he red rhd - HDSP-7513' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1223-5-ND.
LED 7-SEG 14.2MM CC HE RED RHD - HDSP-5553
Order 'led 7-seg 14.2mm cc he red rhd - HDSP-5553' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1231-5-ND.
LED 7-SEG 20MM CA HE RED LHD - HDSP-3900
Order 'led 7-seg 20mm ca he red lhd - HDSP-3900' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2011-ND.
LED 7-SEG 14.2MM CC HE RED RHD - HDSP-5503-GH000
Order 'led 7-seg 14.2mm cc he red rhd - HDSP-5503-GH000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2013-ND.
LED 7-SEG 7.6MM CC HE RED RHD - 5082-7613
Order 'led 7-seg 7.6mm cc he red rhd - 5082-7613' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1188-5-ND.
LED 7-SEG 10.9MM CC HE RED RHD - 5082-7653
Order 'led 7-seg 10.9mm cc he red rhd - 5082-7653' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1193-5-ND.
LED 7-SEG 20MM CA GREEN RHD - HDSP-8601
Order 'led 7-seg 20mm ca green rhd - HDSP-8601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1234-5-ND.
LED 7-SEG 7.6MM CA HE RED - HDSP-7501-CD000
Order 'led 7-seg 7.6mm ca he red - HDSP-7501-CD000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2016-ND.
Send this link via E-Mail
Help With This Screen
