LCD 3 DIGIT .31" REFLECTIVE TN - LCD-S301C31TR - Optoelectronics
Display Modules - LCD Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S301C31TR
| Digi-Key Part Number | 67-1788-ND |
1 5 10 100 250 1000 |
1.66000 1.53600 1.37800 1.24500 1.14956 1.03750 |
Extended Price
1.66 7.68 13.78 124.50 287.39 1037.50 |
| Manufacturer Part Number | LCD-S301C31TR | |||
| Description | LCD 3 DIGIT .31" REFLECTIVE TN | |||
| Quantity Available | 805 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCD-S301C31TR |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Display Type | TN - Twisted Nematic |
| Display Mode | Reflective |
| Display Format | 3 x 1 |
| Character Format | 7-Segment |
| Character Size | 7.87mm H x 5.08mm W |
| Backlight | Without Backlight |
| Viewing Area | 27.90mm L x 10.00mm W |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | 5.0V |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | 3 |
| Outline L x W x H | 30.70mm x 16.20mm x 2.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LCD S301C31TR LCDS301C31TR 67 1788 ND 671788ND 67-1788 |
LCD-S301C31TR Specification Sheet
LCD 3 DIGIT .31" REFLECTIVE TN - LCD-S301C31TR (67-1788-ND) - Optoelectronics
Related parts Display Modules - LCD Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S301C31TRLCD 3 DIGIT .31" REFLECTIVE TN - LCD-S301C31TR
Order 'lcd 3 digit .31" reflective tn - LCD-S301C31TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1788-ND.
LCD 3 DIGIT .31" TRANSFLECT TN - LCD-S301C31TF
Order 'lcd 3 digit .31" transflect tn - LCD-S301C31TF' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1799-ND.
LCD 2.5 DIGIT .50" REFLECTIVE TN - LCD-S2X1C50TR
Order 'lcd 2.5 digit .50" reflective tn - LCD-S2X1C50TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1787-ND.
LCD 3.5 DIGIT .50" REFLECTIVE TN - LCD-S3X1C50TR/A
Order 'lcd 3.5 digit .50" reflective tn - LCD-S3X1C50TR/A' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1789-ND.
LCD 3.5 DIGIT .50" REFLECTIVE TN - LCD-S3X1C50TR/B
Order 'lcd 3.5 digit .50" reflective tn - LCD-S3X1C50TR/B' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1790-ND.
LCD 4 DIGIT .39" REFLECTIVE TN - LCD-S401C39TR
Order 'lcd 4 digit .39" reflective tn - LCD-S401C39TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1792-ND.
LCD 4 DIGIT .52" REFLECTIVE TN - LCD-S401C52TR
Order 'lcd 4 digit .52" reflective tn - LCD-S401C52TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1793-ND.
LCD 4 DIGIT .71" REFLECTIVE TN - LCD-S401C71TR
Order 'lcd 4 digit .71" reflective tn - LCD-S401C71TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1794-ND.
LCD 4.5 DIGIT .35" REFLECTIVE TN - LCD-S4X1C35TR
Order 'lcd 4.5 digit .35" reflective tn - LCD-S4X1C35TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1795-ND.
LCD 6 DIGIT .71" REFLECTIVE TN - LCD-S601C71TR
Order 'lcd 6 digit .71" reflective tn - LCD-S601C71TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1796-ND.
LCD 8 DIGIT .42" REFLECTIVE TN - LCD-S801C42TR
Order 'lcd 8 digit .42" reflective tn - LCD-S801C42TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1797-ND.
LCD MODULE 8X2 CHAR REFLECT TN - LCM-S00802DTR
Order 'lcd module 8x2 char reflect tn - LCM-S00802DTR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S00802DTR-ND.
LCD 6 DIGIT .71" TRANSFLECT TN - LCD-S601C71TF
Order 'lcd 6 digit .71" transflect tn - LCD-S601C71TF' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1807-ND.
LED 7-SEG .56" 3-DIGIT GREEN CA - LDT-M512RI
Order 'led 7-seg .56" 3-digit green ca - LDT-M512RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDT-M512RI-ND.
LED 7-SEG .56" 3-DIGIT YELLOW CA - LDT-M513RI
Order 'led 7-seg .56" 3-digit yellow ca - LDT-M513RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDT-M513RI-ND.
Options for Display Modules - LCD Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S301C31TR
Send this link via E-Mail
Help With This Screen
