LCD 7-SEG DISP 4.00" SNGL DIGIT - LCD-S101D40TR
| Digi-Key Part Number | 67-1509-ND |
1 25 100 250 500 1000 |
22.86000 18.28800 16.00200 15.43052 14.57326 13.71600 |
Extended Price
22.86 457.20 1600.20 3857.63 7286.63 13716.00 |
| Manufacturer Part Number | LCD-S101D40TR | |||
| Description | LCD 7-SEG DISP 4.00" SNGL DIGIT | |||
| Quantity Available | 71 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCD-S101D40TR |
| Vendor | Lumex Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LCD, Monochrome |
| Type | 7-Segment, Reflective |
| Number of Characters | 1.0 [Nom] |
| Character Color | Black |
| Character Height | 101.60 mm [Typ] |
| Length | 122.560 mm [Typ] |
| Width | 81.280 mm [Typ] |
| Height | 122.560 mm [Typ] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Packaging | Bulk |
| A | 4.830 in [Typ] |
| B | 3.200 in [Typ] |
| Other Names |
LCD S101D40TR LCDS101D40TR 67 1509 ND 671509ND 67-1509 |
LCD-S101D40TR Specification Sheet
LCD 7-SEG DISP 4.00" SNGL DIGIT - LCD-S101D40TR (67-1509-ND)
Related parts :LCD 7-SEG DISP 4.00" SNGL DIGIT - LCD-S101D40TR
Order 'lcd 7-seg disp 4.00" sngl digit - LCD-S101D40TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1509-ND.
LCD 7-SEG DISP 1.36" SNGL DIGIT - LCD-S101D14TR
Order 'lcd 7-seg disp 1.36" sngl digit - LCD-S101D14TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1506-ND.
LCD 7-SEG DISP 2.21" SNGL DIGIT - LCD-S101D22TR
Order 'lcd 7-seg disp 2.21" sngl digit - LCD-S101D22TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1507-ND.
LCD 7-SEG DISP 2.99" SNGL DIGIT - LCD-S101D30TR
Order 'lcd 7-seg disp 2.99" sngl digit - LCD-S101D30TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1508-ND.
LED 7-SEG DISP CC GRN RHDP .4" - MAN4440A
Order 'led 7-seg disp cc grn rhdp .4" - MAN4440A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MAN4440A-ND.
LED 7 SEG DISP .56" GREEN CA SMT - LDS-SMA5602RD-TR
Order 'led 7 seg disp .56" green ca smt - LDS-SMA5602RD-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1649-1-ND.
LED 7 SEG DISP .56" GREEN CA SMT - LDS-SMA5602RD-TR
Order 'led 7 seg disp .56" green ca smt - LDS-SMA5602RD-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1649-2-ND.
LED 7 SEG DISP .56" GREEN CC SMT - LDS-SMC5602RD-TR
Order 'led 7 seg disp .56" green cc smt - LDS-SMC5602RD-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1650-1-ND.
LED 7 SEG DISP .56" GREEN CC SMT - LDS-SMC5602RD-TR
Order 'led 7 seg disp .56" green cc smt - LDS-SMC5602RD-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1650-2-ND.
LED 7 SEG DISP .56" RED CA SMT - LDS-SMA5604RD-TR
Order 'led 7 seg disp .56" red ca smt - LDS-SMA5604RD-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1651-1-ND.
LED 7 SEG DISP .56" RED CA SMT - LDS-SMA5604RD-TR
Order 'led 7 seg disp .56" red ca smt - LDS-SMA5604RD-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1651-2-ND.
LED 7 SEG DISP .56" RED CC SMT - LDS-SMC5604RD-TR
Order 'led 7 seg disp .56" red cc smt - LDS-SMC5604RD-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1652-1-ND.
LED 7 SEG DISP .56" RED CC SMT - LDS-SMC5604RD-TR
Order 'led 7 seg disp .56" red cc smt - LDS-SMC5604RD-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1652-2-ND.
.56 7 SEG DISP GN COM ANODE DUAL - LDD-A5642RI
Order '.56 7 seg disp gn com anode dual - LDD-A5642RI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDD-A5642RI-ND.
LED 7-SEG DISP .60" RED CA GRAY - NAR143B
Order 'led 7-seg disp .60" red ca gray - NAR143B' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number NAR143B-ND.
Send this link via E-Mail
Help With This Screen