Keywords:





Display Modules - LCD, OLED Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S101D22TR

LCD 7-SEG DISP 2.21" SNGL DIGIT - LCD-S101D22TR - Optoelectronics

Digi-Key Part Number 67-1507-ND
Price Break Unit Price Extended Price
1 9.33000 9.33
10 8.44800 84.48
100 5.63200 563.20
250 5.28000 1320.00
500 4.84000 2420.00
1000 4.57600 4576.00
2500 4.40000 11000.00
Manufacturer Part NumberLCD-S101D22TR
DescriptionLCD 7-SEG DISP 2.21" SNGL DIGIT
Quantity Available 50
All prices are in US dollars.

Purchase Display Modules - LCD, OLED Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S101D22TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Display Modules - LCD, OLED Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S101D22TR
Technical/Catalog InformationLCD-S101D22TR
VendorLumex Opto/Components Inc
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeReflective
Display Format1 x 1
Character Format7-Segment
Character Size56.13mm H x 36.70mm W
BacklightWithout Backlight
Viewing Area50.80mm L x 65.02mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply5.0V
Dot Size-
Interface-
Number of Digits/Alpha1
Outline L x W x H76.20mm x 55.88mm x 2.80mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LCD S101D22TR
LCDS101D22TR
67 1507 ND
671507ND
67-1507

LCD-S101D22TR Specification Sheet
Image of LCD 7-SEG DISP 2.21" SNGL DIGIT - LCD-S101D22TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD 7-SEG DISP 2.21" SNGL DIGIT - LCD-S101D22TR (67-1507-ND) - Optoelectronics

Related parts Display Modules - LCD, OLED Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S101D22TR
Display Modules - LCD, OLED Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S101D22TR
 Order 'lcd 7-seg disp 2.21" sngl digit - LCD-S101D22TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1507-ND.
Display Modules - LCD, OLED Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S101D14TR
 Order 'lcd 7-seg disp 1.36" sngl digit - LCD-S101D14TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1506-ND.
Display Modules - LCD, OLED Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S101D30TR
 Order 'lcd 7-seg disp 2.99" sngl digit - LCD-S101D30TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1508-ND.
Display Modules - LCD, OLED Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S101D40TR
 Order 'lcd 7-seg disp 4.00" sngl digit - LCD-S101D40TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1509-ND.
7-Segment Red 6-Pin SIP Right Angle 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-M514RI-RA
 Order 'led 7-seg .56" ra sngl red ca - LDS-M514RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1512-ND.
7-Segment Red 6-Pin SIP Right Angle 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-N514RI-RA
 Order 'led 7-seg .56" ra sngl red cc - LDS-N514RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1513-ND.
7-Segment Green 6-Pin SIP Right Angle 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-M512RI-RA
 Order 'led 7-seg .56" ra sngl grn ca - LDS-M512RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1514-ND.
7-Segment Green 6-Pin SIP Right Angle 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-N512RI-RA
 Order 'led 7-seg .56" ra sngl green cc - LDS-N512RI-RA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1515-ND.
7-Segment Green 10-SMD, Flat Lead 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc. (VA) LDS-SMA5602RD-TR
 Order 'led 7 seg disp .56" green ca smt - LDS-SMA5602RD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1649-1-ND.
7-Segment Green 10-SMD, Flat Lead 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-SMA5602RD-TR
 Order 'led 7 seg disp .56" green ca smt - LDS-SMA5602RD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1649-2-ND.
7-Segment Green 10-SMD, Flat Lead 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc. (VA) LDS-SMC5602RD-TR
 Order 'led 7 seg disp .56" green cc smt - LDS-SMC5602RD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1650-1-ND.
7-Segment Green 10-SMD, Flat Lead 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-SMC5602RD-TR
 Order 'led 7 seg disp .56" green cc smt - LDS-SMC5602RD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1650-2-ND.
7-Segment Red 10-SMD, Flat Lead 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc. (VA) LDS-SMA5604RD-TR
 Order 'led 7 seg disp .56" red ca smt - LDS-SMA5604RD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1651-1-ND.
7-Segment Red 10-SMD, Flat Lead 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc LDS-SMA5604RD-TR
 Order 'led 7 seg disp .56" red ca smt - LDS-SMA5604RD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1651-2-ND.
7-Segment Red 10-SMD, Flat Lead 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Lumex Opto/Components Inc. (VA) LDS-SMC5604RD-TR
 Order 'led 7 seg disp .56" red cc smt - LDS-SMC5604RD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1652-1-ND.

Options for Display Modules - LCD, OLED Character and Numeric 5.0V Lumex Opto/Components Inc LCD-S101D22TR
Send this link via E-Mail
Help With This Screen

LCD 7-SEG DISP 2.21" SNGL DIGIT - LCD-S101D22TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: LCD 7-SEG DISP 1.36" SNGL DIGIT - LCD-S101D14TR Next: LCD 7-SEG DISP 2.99" SNGL DIGIT - LCD-S101D30TR
LCD 7-SEG DISP 2.21" SNGL DIGIT - LCD-S101D22TR