7-Segment Green 18-DIP 1 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-8603
LED 7-SEG 20MM CC GREEN RHD - HDSP-8603 - Optoelectronics
| Digi-Key Part Number | 516-1235-5-ND |
1 10 100 250 500 1000 5000 |
6.09000 5.39400 4.17600 3.82800 3.30600 2.61000 2.52300 |
Extended Price
6.09 53.94 417.60 957.00 1653.00 2610.00 12615.00 |
| Manufacturer Part Number | HDSP-8603 | |||
| Description | LED 7-SEG 20MM CC GREEN RHD | |||
| Quantity Available | 360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HDSP-8603 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Green |
| Package / Case | 18-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 1.09" x 0.79" (27.69mm x 19.96mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.80" (20.32mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HDSP 8603 HDSP8603 516 1235 5 ND 51612355ND 516-1235-5 |
HDSP-8603 Specification Sheet
LED 7-SEG 20MM CC GREEN RHD - HDSP-8603 (516-1235-5-ND) - Optoelectronics
Related parts 7-Segment Green 18-DIP 1 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-86037-Segment Green 18-DIP 1 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-8603
Order 'led 7-seg 20mm cc green rhd - HDSP-8603' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1235-5-ND.
7-Segment Green 18-DIP 1 digit 0.79" (20mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-8601
Order 'led 7-seg 20mm ca green rhd - HDSP-8601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1234-5-ND.
7-Segment Green 14-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-3603
Order 'led 7-seg 7.6mm cc green rhd - HDSP-3603' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1190-5-ND.
7-Segment Green 14-DIP 1 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-4603
Order 'led 7-seg 10.9mm cc green rhd - HDSP-4603' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1195-5-ND.
7-Segment Green 10-DIP 1 digit 0.39" (10mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-F503
Order 'led 7-seg 10mm cc green rhd - HDSP-F503' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1201-5-ND.
7-Segment Green 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-7803
Order 'led 7-seg 7.6mm cc green rhd - HDSP-7803' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1205-5-ND.
7-Segment Green 10-DIP 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-5603
Order 'led 7-seg 14.2mm cc green rhd - HDSP-5603' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1215-5-ND.
7-Segment Green 14-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-3601
Order 'led 7-seg 7.6mm ca green rhd - HDSP-3601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1189-5-ND.
7-Segment Green 14-DIP 1 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-4601
Order 'led 7-seg 10.9mm ca green rhd - HDSP-4601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1194-5-ND.
7-Segment Green 10-DIP 1 digit 0.39" (10mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-F501
Order 'led 7-seg 10mm ca green rhd - HDSP-F501' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1200-5-ND.
7-Segment Green 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-7801
Order 'led 7-seg 7.6mm ca green rhd - HDSP-7801' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1204-5-ND.
7-Segment Green 10-DIP 1 digit 0.56" (14.22mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-5601
Order 'led 7-seg 14.2mm ca green rhd - HDSP-5601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1214-5-ND.
7-Segment Red 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-A103
Order 'led 7-seg 7.6mm cc red rhd - HDSP-A103' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1221-5-ND.
7-Segment Red 10-DIP 1 digit 0.39" (10mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-F103
Order 'led 7-seg 10mm cc red rhd - HDSP-F103' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1225-5-ND.
7-Segment Red 14-DIP 1 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-E103
Order 'led 7-seg 10.9mm cc red rhd - HDSP-E103' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1227-5-ND.
Options for 7-Segment Green 18-DIP 1 digit 0.80" (20.32mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-8603
Send this link via E-Mail
Help With This Screen
