LED 7-SEG 7.6MM CC HE RED RHD - HDSP-7513 - Optoelectronics
7-Segment Red 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-7513
| Digi-Key Part Number | 516-1223-5-ND |
400 |
2.77200 |
Extended Price
1108.80 |
| Manufacturer Part Number | HDSP-7513 | |||
| Description | LED 7-SEG 7.6MM CC HE RED RHD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 7-Segment Red 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-7513
| Technical/Catalog Information | HDSP-7513 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Red |
| Package / Case | 10-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.50" L x 0.30" W x 0.24" H (12.7mm x 7.6mm x 6.1mm) |
| Common Pin | Common Cathode |
| Digit/Alpha Size | 0.30" (7.62mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HDSP 7513 HDSP7513 516 1223 5 ND 51612235ND 516-1223-5 |
HDSP-7513 Specification Sheet
LED 7-SEG 7.6MM CC HE RED RHD - HDSP-7513 (516-1223-5-ND) - Optoelectronics
Related parts 7-Segment Red 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-7513LED 7-SEG 7.6MM CC HE RED RHD - HDSP-7513
Order 'led 7-seg 7.6mm cc he red rhd - HDSP-7513' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1223-5-ND.
LED 7-SEG 7.6MM CC HE RED RHD - HDSP-7503
Order 'led 7-seg 7.6mm cc he red rhd - HDSP-7503' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1203-5-ND.
LED 7-SEG 7.6MM CC HE RED RHD - 5082-7613
Order 'led 7-seg 7.6mm cc he red rhd - 5082-7613' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1188-5-ND.
LED 7-SEG 7.6MM CA HE RED RHD - HDSP-7501
Order 'led 7-seg 7.6mm ca he red rhd - HDSP-7501' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1202-5-ND.
LED 7-SEG 7.6MM CA HE RED RHD - HDSP-7511
Order 'led 7-seg 7.6mm ca he red rhd - HDSP-7511' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1222-5-ND.
LED 7-SEG 10MM CC HE RED RHD - HDSP-F203
Order 'led 7-seg 10mm cc he red rhd - HDSP-F203' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1199-5-ND.
LED 7-SEG 14.2MM CC HE RED RHD - HDSP-5503
Order 'led 7-seg 14.2mm cc he red rhd - HDSP-5503' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1213-5-ND.
LED 7-SEG 14.2MM CC HE RED RHD - HDSP-5553
Order 'led 7-seg 14.2mm cc he red rhd - HDSP-5553' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1231-5-ND.
LED 7-SEG 20MM CC HE RED RHD - HDSP-3903
Order 'led 7-seg 20mm cc he red rhd - HDSP-3903' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1233-5-ND.
LED 7-SEG 14.2MM CC HE RED RHD - HDSP-5503-GH000
Order 'led 7-seg 14.2mm cc he red rhd - HDSP-5503-GH000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2013-ND.
LED 7-SEG 7.6MM CA HE RED RHD - 5082-7611
Order 'led 7-seg 7.6mm ca he red rhd - 5082-7611' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1187-5-ND.
LED 7-SEG 10.9MM CC HE RED RHD - 5082-7653
Order 'led 7-seg 10.9mm cc he red rhd - 5082-7653' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1193-5-ND.
LED 7-SEG 10MM CA HE RED RHD - HDSP-F201
Order 'led 7-seg 10mm ca he red rhd - HDSP-F201' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1198-5-ND.
LED 7-SEG 14.2MM CA HE RED RHD - HDSP-5501
Order 'led 7-seg 14.2mm ca he red rhd - HDSP-5501' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1212-5-ND.
LED 7-SEG 14.2MM CA HE RED RHD - HDSP-5551
Order 'led 7-seg 14.2mm ca he red rhd - HDSP-5551' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1230-5-ND.
Options for 7-Segment Red 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-7513
Send this link via E-Mail
Help With This Screen
