Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED 7-SEG 14.2MM 2DIG CA GRN RHD - HDSP-521G

Digi-Key Part Number 516-1208-5-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.63000
1.01200
.77000
.68200
.66000
.60500
Extended Price
1.63
10.12
77.00
341.00
660.00
3025.00
Manufacturer Part NumberHDSP-521G
DescriptionLED 7-SEG 14.2MM 2DIG CA GRN RHD
Quantity Available 3098
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHDSP-521G
VendorAvago Technologies US Inc.
CategoryOptoelectronics, LEDs, LCDs, Lasers, Displays
Mounting TypeThrough Hole
Display TypeLED, Common Anode
Type7-Segment, Transmissive
Number of Characters2.0 [Nom]
Character ColorGreen
Face ColorGray
Character Height14.20 mm [Typ]
Length25.000 mm [Typ]
Width18.600 mm [Typ]
Height6.250 mm [Typ]
Distance Between Rows15.240 mm [Typ]
Pitch2.540 mm [Typ]
Luminous Intensity3500.0 µcd @ 10.0 mA
PackagingTube
A18.600 mm [Typ]
B6.250 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HDSP 521G
HDSP521G
516 1208 5 ND
51612085ND
516-1208-5

HDSP-521G Specification Sheet

Image of LED 7-SEG 14.2MM 2DIG CA GRN RHD - HDSP-521G

LED 7-SEG 14.2MM 2DIG CA GRN RHD - HDSP-521G (516-1208-5-ND)

Related parts:
LED 7-SEG 14.2MM 2DIG CA GRN RHD - HDSP-521G
 Order 'led 7-seg 14.2mm 2dig ca grn rhd - HDSP-521G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1208-5-ND.
LED 7-SEG 14.2MM 2DIG CA GRN RHD - HDSP-5621
 Order 'led 7-seg 14.2mm 2dig ca grn rhd - HDSP-5621' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1218-5-ND.
LED 7-SEG 14.2MM 2DIG CA HER RHD - HDSP-521E
 Order 'led 7-seg 14.2mm 2dig ca her rhd - HDSP-521E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1206-5-ND.
LED 7-SEG 14.2MM 2DIG CC GRN RHD - HDSP-523G
 Order 'led 7-seg 14.2mm 2dig cc grn rhd - HDSP-523G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1209-5-ND.
LED 7-SEG 14.2MM 2DIG CA HER RHD - HDSP-5521
 Order 'led 7-seg 14.2mm 2dig ca her rhd - HDSP-5521' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1216-5-ND.
LED 7-SEG 14.2MM 2DIG CC GRN RHD - HDSP-5623
 Order 'led 7-seg 14.2mm 2dig cc grn rhd - HDSP-5623' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1219-5-ND.
LED 7-SEG .30" RA 2-DGT GRN CA - LDD-E302NI-RA
 Order 'led 7-seg .30" ra 2-dgt grn ca - LDD-E302NI-RA' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1518-ND.
LED 7-SEG .56" RA 2-DGT GRN CA - LDD-M512RI-RA
 Order 'led 7-seg .56" ra 2-dgt grn ca - LDD-M512RI-RA' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1522-ND.
LED 7-SEG 3" 1DIGIT GREEN CA - LTS-30801G
 Order 'led 7-seg 3" 1digit green ca - LTS-30801G' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1020-ND.
LED 7-SEG 5.0" 1DIGIT GREEN CA - LTS-50801G
 Order 'led 7-seg 5.0" 1digit green ca - LTS-50801G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1024-ND.
LED 7-SEG .28" 1DIGIT BLUE CA - LTS-2801AB
 Order 'led 7-seg .28" 1digit blue ca - LTS-2801AB' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1513-5-ND.
LED 7-SEG .40" 1DIGIT BLUE CA - LTS-4801B
 Order 'led 7-seg .40" 1digit blue ca - LTS-4801B' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1515-5-ND.
LED 7-SEG .56" 1DIGIT BLUE CA - LTS-5501AB
 Order 'led 7-seg .56" 1digit blue ca - LTS-5501AB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1517-5-ND.
LED 7-SEG .40" 1DIGIT YELLOW CA - LTS-4802BJS-H1
 Order 'led 7-seg .40" 1digit yellow ca - LTS-4802BJS-H1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1525-5-ND.
LED 7-SEG .40" 1DIGIT YELLOW CA - LTS-4801JS
 Order 'led 7-seg .40" 1digit yellow ca - LTS-4801JS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1528-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED 7-SEG 10MM CC RED RHD - HDSP-F103 Next: LED 7-SEG 14.2MM 2DIG CA GRN RHD - HDSP-5621