LED 7-SEG 7.6MM CA GREEN RHD - HDSP-7801 - Optoelectronics
7-Segment Green 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-7801
| Digi-Key Part Number | 516-1204-5-ND |
1 10 100 250 500 1000 5000 |
3.85000 3.41000 2.64000 2.42000 2.09000 1.65000 1.59500 |
Extended Price
3.85 34.10 264.00 605.00 1045.00 1650.00 7975.00 |
| Manufacturer Part Number | HDSP-7801 | |||
| Description | LED 7-SEG 7.6MM CA GREEN RHD | |||
| Quantity Available | 261 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HDSP-7801 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Green |
| Package / Case | 10-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.50" L x 0.30" W x 0.24" H (12.7mm x 7.6mm x 6.1mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.30" (7.62mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HDSP 7801 HDSP7801 516 1204 5 ND 51612045ND 516-1204-5 |
HDSP-7801 Specification Sheet
LED 7-SEG 7.6MM CA GREEN RHD - HDSP-7801 (516-1204-5-ND) - Optoelectronics
Related parts 7-Segment Green 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-7801LED 7-SEG 7.6MM CA GREEN RHD - HDSP-7801
Order 'led 7-seg 7.6mm ca green rhd - HDSP-7801' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1204-5-ND.
LED 7-SEG 7.6MM CA GREEN RHD - HDSP-3601
Order 'led 7-seg 7.6mm ca green rhd - HDSP-3601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1189-5-ND.
LED 7-SEG 7.6MM CC GREEN RHD - HDSP-7803
Order 'led 7-seg 7.6mm cc green rhd - HDSP-7803' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1205-5-ND.
LED 7-SEG 7.6MM CC GREEN RHD - HDSP-3603
Order 'led 7-seg 7.6mm cc green rhd - HDSP-3603' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1190-5-ND.
LED 7-SEG 10.9MM CA GREEN RHD - HDSP-4601
Order 'led 7-seg 10.9mm ca green rhd - HDSP-4601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1194-5-ND.
LED 7-SEG 10MM CA GREEN RHD - HDSP-F501
Order 'led 7-seg 10mm ca green rhd - HDSP-F501' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1200-5-ND.
LED 7-SEG 14.2MM CA GREEN RHD - HDSP-5601
Order 'led 7-seg 14.2mm ca green rhd - HDSP-5601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1214-5-ND.
LED 7-SEG 20MM CA GREEN RHD - HDSP-8601
Order 'led 7-seg 20mm ca green rhd - HDSP-8601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1234-5-ND.
LED 7-SEG 7.6MM CA RED RHD - HDSP-A101
Order 'led 7-seg 7.6mm ca red rhd - HDSP-A101' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1220-5-ND.
LED 7-SEG 10.9MM CC GREEN RHD - HDSP-4603
Order 'led 7-seg 10.9mm cc green rhd - HDSP-4603' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1195-5-ND.
LED 7-SEG 10MM CC GREEN RHD - HDSP-F503
Order 'led 7-seg 10mm cc green rhd - HDSP-F503' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1201-5-ND.
LED 7-SEG 14.2MM CC GREEN RHD - HDSP-5603
Order 'led 7-seg 14.2mm cc green rhd - HDSP-5603' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1215-5-ND.
LED 7-SEG 20MM CC GREEN RHD - HDSP-8603
Order 'led 7-seg 20mm cc green rhd - HDSP-8603' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1235-5-ND.
LED 7-SEG 7.6MM CC RED RHD - HDSP-A103
Order 'led 7-seg 7.6mm cc red rhd - HDSP-A103' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1221-5-ND.
LED 7-SEG 10MM CA RED RHD - HDSP-F101
Order 'led 7-seg 10mm ca red rhd - HDSP-F101' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1224-5-ND.
Options for 7-Segment Green 10-DIP 1 digit 0.30" (7.62mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-7801
Send this link via E-Mail
Help With This Screen
