DISPLAY 7SEG 14.3MM 2DGT BLUE CC - LB-602BK2
| Digi-Key Part Number | 511-1558-ND |
1 25 100 250 500 1000 5000 |
16.68000 11.81280 10.70540 10.33620 9.78248 9.59790 9.04418 |
Extended Price
16.68 295.32 1070.54 2584.05 4891.24 9597.90 45220.90 |
| Manufacturer Part Number | LB-602BK2 | |||
| Description | DISPLAY 7SEG 14.3MM 2DGT BLUE CC | |||
| Quantity Available | 597 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LB-602BK2 |
| Vendor | ROHM |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LED, Common Cathode |
| Type | 7-Segment, Transmissive |
| Number of Characters | 2.0 [Nom] |
| Character Color | Blue |
| Face Color | Black |
| Character Height | 14.30 mm [Typ] |
| Length | 25.000 mm [Typ] |
| Width | 19.000 mm [Typ] |
| Height | 8.000 mm [Typ] |
| Distance Between Rows | 15.240 mm [Typ] |
| Pitch | 2.540 mm [Typ] |
| Structure | Common Cathode |
| Number of Contacts | 18 [Nom] |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 2339 [Nom] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LB 602BK2 LB602BK2 511 1558 ND 5111558ND 511-1558 |
LB-602BK2 Specification Sheet
DISPLAY 7SEG 14.3MM 2DGT BLUE CC - LB-602BK2 (511-1558-ND)
Related parts :DISPLAY 7SEG 14.3MM 2DGT BLUE CC - LB-602BK2
Order 'display 7seg 14.3mm 2dgt blue cc - LB-602BK2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1558-ND.
DISPLAY 7SEG 7.62MM 2DGT GRN CC - LB-302MP
Order 'display 7seg 7.62mm 2dgt grn cc - LB-302MP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1546-ND.
DISPLAY 7SEG 7.62MM 2DGT RED CC - LB-302VP
Order 'display 7seg 7.62mm 2dgt red cc - LB-302VP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1548-ND.
DISPLAY 7SEG 10.16MM 2DGT ORN CC - LB-402DN
Order 'display 7seg 10.16mm 2dgt orn cc - LB-402DN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1549-ND.
DISPLAY 7SEG 10.16MM 2DGT GRN CC - LB-402MN
Order 'display 7seg 10.16mm 2dgt grn cc - LB-402MN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1552-ND.
DISPLAY 7SEG 10.16MM 2DGT RED CC - LB-402VN
Order 'display 7seg 10.16mm 2dgt red cc - LB-402VN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1554-ND.
DISPLAY 7SEG 14.3MM 2DGT RED CC - LB-602AK2
Order 'display 7seg 14.3mm 2dgt red cc - LB-602AK2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1556-ND.
DISPLAY 7SEG 14.3MM 2DGT BLUE CA - LB-602BA2
Order 'display 7seg 14.3mm 2dgt blue ca - LB-602BA2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1557-ND.
DISPLAY 7SEG 14.3MM 2DGT GRN CC - LB-602MK2
Order 'display 7seg 14.3mm 2dgt grn cc - LB-602MK2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1560-ND.
DISPLAY 7SEG 14.3MM 2DGT RED CC - LB-602VK2
Order 'display 7seg 14.3mm 2dgt red cc - LB-602VK2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1562-ND.
LED 7-SEGMENT .28" 2DGT BLUE CC - LTD-2701B
Order 'led 7-segment .28" 2dgt blue cc - LTD-2701B' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1520-5-ND.
LED 7-SEGMENT .40" 2DGT BLUE CC - LTD-4708B
Order 'led 7-segment .40" 2dgt blue cc - LTD-4708B' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1522-5-ND.
LED 7-SEGMENT .56" 2DGT BLUE CC - LTD-5523AB
Order 'led 7-segment .56" 2dgt blue cc - LTD-5523AB' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1524-5-ND.
LED 7SEG .36" SGL 470NM BLUE CC - LDS-C327RI
Order 'led 7seg .36" sgl 470nm blue cc - LDS-C327RI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-C327RI-ND.
LED 7SEG .56" SGL 470NM BLUE CC - LDS-C517RI
Order 'led 7seg .56" sgl 470nm blue cc - LDS-C517RI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-C517RI-ND.
Send this link via E-Mail
Help With This Screen