Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A - Capacitors

Digi-Key Part Number 478-1196-2-ND
Price Break
4000
12000
24000
Unit Price
.01800
.01400
.01300
Extended Price
72.00
168.00
312.00
Manufacturer Part Number06031C331KAT2A
DescriptionCAP CERM 330PF 10% 100V X7R 0603
Quantity Available 8000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information06031C331KAT2A
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name0603 (1608)
Capacitance330.000 pF [Typ]
Capacitance Tolerance±10%
Voltage100.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX7R
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel
Height0.860 mm [Max]
Length1.600 mm [Typ]
Width0.810 mm [Typ]
ShapeRectangular
L1.600 mm [Typ]
T0.860 mm [Typ]
t.0.35 mm [Typ]
W0.810 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06031C331KAT2A
06031C331KAT2A
478 1196 2 ND
47811962ND
478-1196-2

06031C331KAT2A Specification Sheet

Image of CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A

CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A (478-1196-2-ND) - Capacitors

Related parts Capacitors:
CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A
 Order 'cap cerm 330pf 10% 100v x7r 0603 - 06031C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1196-1-ND.
CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A
 Order 'cap cerm 330pf 10% 100v x7r 0603 - 06031C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1196-2-ND.
CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A
 Order 'cap cerm 330pf 10% 100v x7r 0603 - 06031C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1196-6-ND.
CAP CERM 330PF 10% 200V X7R 0603 - 06032C331KAT2A
 Order 'cap cerm 330pf 10% 200v x7r 0603 - 06032C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1191-1-ND.
CAP CERM 330PF 10% 200V X7R 0603 - 06032C331KAT2A
 Order 'cap cerm 330pf 10% 200v x7r 0603 - 06032C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1191-2-ND.
CAP CERM 330PF 10% 200V X7R 0603 - 06032C331KAT2A
 Order 'cap cerm 330pf 10% 200v x7r 0603 - 06032C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1191-6-ND.
CAP CERM 220PF 10% 100V X7R 0603 - 06031C221KAT2A
 Order 'cap cerm 220pf 10% 100v x7r 0603 - 06031C221KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1195-1-ND.
CAP CERM 220PF 10% 100V X7R 0603 - 06031C221KAT2A
 Order 'cap cerm 220pf 10% 100v x7r 0603 - 06031C221KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1195-2-ND.
CAP CERM 220PF 10% 100V X7R 0603 - 06031C221KAT2A
 Order 'cap cerm 220pf 10% 100v x7r 0603 - 06031C221KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1195-6-ND.
CAP CERM 470PF 10% 100V X7R 0603 - 06031C471KAT2A
 Order 'cap cerm 470pf 10% 100v x7r 0603 - 06031C471KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1197-1-ND.
CAP CERM 470PF 10% 100V X7R 0603 - 06031C471KAT2A
 Order 'cap cerm 470pf 10% 100v x7r 0603 - 06031C471KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1197-2-ND.
CAP CERM 470PF 10% 100V X7R 0603 - 06031C471KAT2A
 Order 'cap cerm 470pf 10% 100v x7r 0603 - 06031C471KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1197-6-ND.
CAP CERM 680PF 10% 100V X7R 0603 - 06031C681KAT2A
 Order 'cap cerm 680pf 10% 100v x7r 0603 - 06031C681KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1198-1-ND.
CAP CERM 680PF 10% 100V X7R 0603 - 06031C681KAT2A
 Order 'cap cerm 680pf 10% 100v x7r 0603 - 06031C681KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1198-2-ND.
CAP CERM 680PF 10% 100V X7R 0603 - 06031C681KAT2A
 Order 'cap cerm 680pf 10% 100v x7r 0603 - 06031C681KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1198-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A Next: CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A