DISPLAY 7SEG 7.62MM 2DGT GRN CC - LB-302MP - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 511-1546-ND |
1 25 100 250 500 1000 5000 |
7.72000 5.20040 4.58850 4.35908 4.28260 4.12965 3.82375 |
Extended Price
7.72 130.01 458.85 1089.77 2141.30 4129.65 19118.75 |
| Manufacturer Part Number | LB-302MP | |||
| Description | DISPLAY 7SEG 7.62MM 2DGT GRN CC | |||
| Quantity Available | 990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LB-302MP |
| Vendor | ROHM |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Display Type | LED, Common Cathode |
| Type | 7-Segment, Transmissive |
| Number of Characters | 2.0 [Nom] |
| Character Color | Green |
| Face Color | Black |
| Character Height | 7.62 mm [Typ] |
| Length | 15.000 mm [Typ] |
| Width | 15.500 mm [Typ] |
| Height | 7.200 mm [Typ] |
| Distance Between Rows | 10.160 mm [Typ] |
| Pitch | 2.540 mm [Typ] |
| Structure | Common Cathode |
| Number of Contacts | 18 [Nom] |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 2339 [Nom] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LB 302MP LB302MP 511 1546 ND 5111546ND 511-1546 |
LB-302MP Specification Sheet
DISPLAY 7SEG 7.62MM 2DGT GRN CC - LB-302MP (511-1546-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:DISPLAY 7SEG 7.62MM 2DGT GRN CC - LB-302MP
Order 'display 7seg 7.62mm 2dgt grn cc - LB-302MP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1546-ND.
DISPLAY 7SEG 10.16MM 2DGT GRN CC - LB-402MN
Order 'display 7seg 10.16mm 2dgt grn cc - LB-402MN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1552-ND.
DISPLAY 7SEG 14.3MM 2DGT GRN CC - LB-602MK2
Order 'display 7seg 14.3mm 2dgt grn cc - LB-602MK2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1560-ND.
DISPLAY 7SEG 7.62MM 2DGT GRN CA - LB-302MF
Order 'display 7seg 7.62mm 2dgt grn ca - LB-302MF' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1545-ND.
DISPLAY 7SEG 7.62MM 2DGT RED CC - LB-302VP
Order 'display 7seg 7.62mm 2dgt red cc - LB-302VP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1548-ND.
DISPLAY 7SEG 10.16MM 2DGT ORN CC - LB-402DN
Order 'display 7seg 10.16mm 2dgt orn cc - LB-402DN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1549-ND.
DISPLAY 7SEG 10.16MM 2DGT GRN CA - LB-402MD
Order 'display 7seg 10.16mm 2dgt grn ca - LB-402MD' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1551-ND.
DISPLAY 7SEG 10.16MM 2DGT RED CC - LB-402VN
Order 'display 7seg 10.16mm 2dgt red cc - LB-402VN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1554-ND.
DISPLAY 7SEG 14.3MM 2DGT RED CC - LB-602AK2
Order 'display 7seg 14.3mm 2dgt red cc - LB-602AK2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1556-ND.
DISPLAY 7SEG 14.3MM 2DGT BLUE CC - LB-602BK2
Order 'display 7seg 14.3mm 2dgt blue cc - LB-602BK2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1558-ND.
DISPLAY 7SEG 14.3MM 2DGT GRN CA - LB-602MA2
Order 'display 7seg 14.3mm 2dgt grn ca - LB-602MA2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1559-ND.
DISPLAY 7SEG 14.3MM 2DGT RED CC - LB-602VK2
Order 'display 7seg 14.3mm 2dgt red cc - LB-602VK2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 511-1562-ND.
LED 7SEG .30" SGL 565NM GRN CC - LDS-C312RI
Order 'led 7seg .30" sgl 565nm grn cc - LDS-C312RI' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number LDS-C312RI-ND.
LED 7SEG .30" SGL 565NM GRN CC - LDS-C352RI
Order 'led 7seg .30" sgl 565nm grn cc - LDS-C352RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-C352RI-ND.
LED 7SEG .39" SGL 565NM GRN CC - LDS-C3912RI
Order 'led 7seg .39" sgl 565nm grn cc - LDS-C3912RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDS-C3912RI-ND.
Send this link via E-Mail
Help With This Screen