Keywords:





DISPLAY 7SEG 0.43" RED CC RHDP - 5082-7760_LDE - Optoelectronics

7-Segment Red - 1 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Fairchild Semiconductor 5082-7760_LDE

Digi-Key Part Number 5082-7760_LDE-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number5082-7760_LDE
DescriptionDISPLAY 7SEG 0.43" RED CC RHDP
Quantity Available Non-Stock
All prices are in USD

Purchase 7-Segment Red - 1 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Fairchild Semiconductor 5082-7760_LDE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 7-Segment Red - 1 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Fairchild Semiconductor 5082-7760_LDE
Technical/Catalog Information5082-7760_LDE
VendorFairchild Semiconductor
CategoryOptoelectronics
Display Type7-Segment
ColorRed
Package / Case-
Number of Digits/Alpha1
Size / Dimension0.75" x 0.5" (19mm x 12.7mm)
Common PinCommon Cathode
Digit/Alpha Size0.43" (10.92mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5082 7760_LDE
50827760_LDE

5082-7760_LDE Specification Sheet

Image of DISPLAY 7SEG 0.43" RED CC RHDP - 5082-7760_LDE

DISPLAY 7SEG 0.43" RED CC RHDP - 5082-7760_LDE (5082-7760_LDE-ND) - Optoelectronics

Related parts 7-Segment Red - 1 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Fairchild Semiconductor 5082-7760_LDE
DISPLAY 7SEG 0.43" RED CC RHDP - 5082-7760_LDE
 Order 'display 7seg 0.43" red cc rhdp - 5082-7760_LDE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7760_LDE-ND.
DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LDE
 Order 'display 7seg 0.43" her cc rhdp - 5082-7653_LDE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7653_LDE-ND.
DISPLAY 7SEG 0.43" HER CA RHDP - 5082-7651_LDE
 Order 'display 7seg 0.43" her ca rhdp - 5082-7651_LDE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7651_LDE-ND.
DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LBC
 Order 'display 7seg 0.43" her cc rhdp - 5082-7653_LBC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7653_LBC-ND.
DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LCD
 Order 'display 7seg 0.43" her cc rhdp - 5082-7653_LCD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7653_LCD-ND.
DISPLAY 7SEG 0.43" HER CA RHDP - 5082-7651_LCD
 Order 'display 7seg 0.43" her ca rhdp - 5082-7651_LCD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7651_LCD-ND.
DISPLAY 7SEG 0.43" HER CA LHDP - 5082-7650_LBC
 Order 'display 7seg 0.43" her ca lhdp - 5082-7650_LBC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7650_LBC-ND.
LED DISP 7SEG .43" 625NM RED CC - LDD-C4304RI
 Order 'led disp 7seg .43" 625nm red cc - LDD-C4304RI' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LDD-C4304RI-ND.
LED 7SEG DISP .30" RED CC BLACK - NKR131SB
 Order 'led 7seg disp .30" red cc black - NKR131SB' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1119-ND.
DISPLAY 7-SEG 8MM 1DIGIT RED CC - LA-301AL
 Order 'display 7-seg 8mm 1digit red cc - LA-301AL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1518-ND.
DISPLAY 7SEG 10.16MM 1DGT RED CC - LA-401AN
 Order 'display 7seg 10.16mm 1dgt red cc - LA-401AN' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1523-ND.
DISPLAY 7SEG 10.16MM 1DGT RED CC - LA-401VN
 Order 'display 7seg 10.16mm 1dgt red cc - LA-401VN' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1531-ND.
DISPLAY 7SEG 14.6MM 1DGT RED CC - LA-601AL
 Order 'display 7seg 14.6mm 1dgt red cc - LA-601AL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1535-ND.
DISPLAY 7SEG 14.6MM 1DGT RED CC - LA-601VL
 Order 'display 7seg 14.6mm 1dgt red cc - LA-601VL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1543-ND.
DISPLAY 7SEG 7.62MM 2DGT RED CC - LB-302VP
 Order 'display 7seg 7.62mm 2dgt red cc - LB-302VP' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1548-ND.

Options for 7-Segment Red - 1 digit 0.43" (10.92mm) Display Modules - LED Character and Numeric Fairchild Semiconductor 5082-7760_LDE
Send this link via E-Mail
Help With This Screen

DISPLAY 7SEG 0.43" RED CC RHDP - 5082-7760_LDE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LDE Next: DISPLAY 7SEG 10.16MM 1DGT BLU CA - LA-401BD
DISPLAY 7SEG 0.43" RED CC RHDP - 5082-7760_LDE