DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LCD - Optoelectronics
Display Modules - LCD Character and Numeric 2V Fairchild Semiconductor 5082-7653_LCD
| Digi-Key Part Number | 5082-7653_LCD-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5082-7653_LCD | |||
| Description | DISPLAY 7SEG 0.43" HER CC RHDP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5082-7653_LCD |
| Vendor | Fairchild Semiconductor |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Reflective |
| Display Format | 1 x 1 |
| Character Format | 7-Segment |
| Character Size | - |
| Backlight | - |
| Viewing Area | - |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2V |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | 1 |
| Outline L x W x H | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5082 7653_LCD 50827653_LCD |
5082-7653_LCD Specification Sheet
DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LCD (5082-7653_LCD-ND) - Optoelectronics
Related parts Display Modules - LCD Character and Numeric 2V Fairchild Semiconductor 5082-7653_LCDDISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LCD
Order 'display 7seg 0.43" her cc rhdp - 5082-7653_LCD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7653_LCD-ND.
DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LBC
Order 'display 7seg 0.43" her cc rhdp - 5082-7653_LBC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7653_LBC-ND.
DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LDE
Order 'display 7seg 0.43" her cc rhdp - 5082-7653_LDE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7653_LDE-ND.
DISPLAY 7SEG 0.43" RED CC RHDP - 5082-7760_LDE
Order 'display 7seg 0.43" red cc rhdp - 5082-7760_LDE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7760_LDE-ND.
DISPLAY 7SEG 0.43" HER CA RHDP - 5082-7651_LCD
Order 'display 7seg 0.43" her ca rhdp - 5082-7651_LCD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7651_LCD-ND.
DISPLAY 7SEG 0.43" HER CA RHDP - 5082-7651_LDE
Order 'display 7seg 0.43" her ca rhdp - 5082-7651_LDE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7651_LDE-ND.
DISPLAY 7SEG 0.43" HER CA LHDP - 5082-7650_LBC
Order 'display 7seg 0.43" her ca lhdp - 5082-7650_LBC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7650_LBC-ND.
IC CTRLR LCD BACK LT INV 20SSOP - FAN7311G
Order 'ic ctrlr lcd back lt inv 20ssop - FAN7311G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7311G-ND.
IC DECODER/DRVR/LATCH 7SEG 16DIP - DM9368N
Order 'ic decoder/drvr/latch 7seg 16dip - DM9368N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM9368N-ND.
IC CONTROLLER DISPLAY 28-DIP - MM74C911N
Order 'ic controller display 28-dip - MM74C911N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C911N-ND.
IC CONTROLLER DISPLAY 28-DIP - MM74C912N
Order 'ic controller display 28-dip - MM74C912N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C912N-ND.
IC DECODER/DRVR BCD-7SEG 16-DIP - DM7447AN
Order 'ic decoder/drvr bcd-7seg 16-dip - DM7447AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7447AN-ND.
IC COUNTER 4DIG 7SEG DRVR 16-DIP - MM74C925N
Order 'ic counter 4dig 7seg drvr 16-dip - MM74C925N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C925N-ND.
IC COUNTER 4DIG 7SEG DRVR 18-DIP - MM74C926N
Order 'ic counter 4dig 7seg drvr 18-dip - MM74C926N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C926N-ND.
IC COUNTER 4DIG 7SEG DRVR 18-DIP - MM74C927N
Order 'ic counter 4dig 7seg drvr 18-dip - MM74C927N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C927N-ND.
Options for Display Modules - LCD Character and Numeric 2V Fairchild Semiconductor 5082-7653_LCD
Send this link via E-Mail
Help With This Screen
