DISPLAY 7SEG 0.43" HER CA RHDP - 5082-7651_LCD - Optoelectronics
| Digi-Key Part Number | 5082-7651_LCD-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5082-7651_LCD | |||
| Description | DISPLAY 7SEG 0.43" HER CA RHDP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5082-7651_LCD |
| Vendor | Fairchild Semiconductor |
| Category | Optoelectronics |
| Display Type | - |
| Display Mode | * |
| Display Format | - |
| Character Format | * |
| Character Size | - |
| Backlight | - |
| Viewing Area | - |
| Operating Temperature | - |
| Voltage - Supply | - |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | - |
| Outline L x W x H | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5082 7651_LCD 50827651_LCD |
5082-7651_LCD Specification Sheet
DISPLAY 7SEG 0.43" HER CA RHDP - 5082-7651_LCD (5082-7651_LCD-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY 7SEG 0.43" HER CA RHDP - 5082-7651_LCD
Order 'display 7seg 0.43" her ca rhdp - 5082-7651_LCD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7651_LCD-ND.
DISPLAY 7SEG 0.43" HER CA RHDP - 5082-7651_LDE
Order 'display 7seg 0.43" her ca rhdp - 5082-7651_LDE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7651_LDE-ND.
DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LCD
Order 'display 7seg 0.43" her cc rhdp - 5082-7653_LCD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7653_LCD-ND.
DISPLAY 7SEG 0.43" HER CA LHDP - 5082-7650_LBC
Order 'display 7seg 0.43" her ca lhdp - 5082-7650_LBC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7650_LBC-ND.
DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LBC
Order 'display 7seg 0.43" her cc rhdp - 5082-7653_LBC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7653_LBC-ND.
DISPLAY 7SEG 0.43" HER CC RHDP - 5082-7653_LDE
Order 'display 7seg 0.43" her cc rhdp - 5082-7653_LDE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7653_LDE-ND.
DISPLAY 7SEG 0.43" RED CC RHDP - 5082-7760_LDE
Order 'display 7seg 0.43" red cc rhdp - 5082-7760_LDE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 5082-7760_LDE-ND.
DISPLAY 7SEG 8MM 1DGT RED CA SMD - LF-301VA
Order 'display 7seg 8mm 1dgt red ca smd - LF-301VA' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1569-2-ND.
IC CTRLR LCD BACK LT INV 20SSOP - FAN7311G
Order 'ic ctrlr lcd back lt inv 20ssop - FAN7311G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7311G-ND.
DISPLAY 7SEG 10.16MM 1DGT RED CA - LA-401AD
Order 'display 7seg 10.16mm 1dgt red ca - LA-401AD' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1522-ND.
DISPLAY 7SEG 10.16MM 1DGT BLU CA - LA-401BD
Order 'display 7seg 10.16mm 1dgt blu ca - LA-401BD' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1524-ND.
DISPLAY 7SEG 10.16MM 1DGT ORN CA - LA-401ED
Order 'display 7seg 10.16mm 1dgt orn ca - LA-401ED' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1526-ND.
DISPLAY 7SEG 10.16MM 1DGT GRN CA - LA-401MD
Order 'display 7seg 10.16mm 1dgt grn ca - LA-401MD' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1528-ND.
DISPLAY 7SEG 10.16MM 1DGT RED CA - LA-401VD
Order 'display 7seg 10.16mm 1dgt red ca - LA-401VD' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1530-ND.
DISPLAY 7SEG 10.16MM 1DGT YLW CA - LA-401XD
Order 'display 7seg 10.16mm 1dgt ylw ca - LA-401XD' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1532-ND.
Send this link via E-Mail
Help With This Screen
