CAP CER 1000PF 10% 200V X7R 0603 - 06032C102KAT2A - Capacitors
| Digi-Key Part Number | 478-1194-6-ND |
10 100 500 1000 |
.11000 .06500 .03750 .02600 |
Extended Price
1.10 6.50 18.75 26.00 |
| Manufacturer Part Number | 06032C102KAT2A | |||
| Description | CAP CER 1000PF 10% 200V X7R 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06032C102KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 1000.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 200.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Digi-Reel |
| Height | 0.860 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| L | 1.600 mm [Typ] |
| T | 0.860 mm [Typ] |
| t. | 0.35 mm [Typ] |
| W | 0.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06032C102KAT2A 06032C102KAT2A 478 1194 6 ND 47811946ND 478-1194-6 |
06032C102KAT2A Specification Sheet
CAP CER 1000PF 10% 200V X7R 0603 - 06032C102KAT2A (478-1194-6-ND) - Capacitors
Related parts Capacitors:CAP CER 1000PF 10% 200V X7R 0603 - 06032C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 0603 - 06032C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1194-1-ND.
CAP CER 1000PF 10% 200V X7R 0603 - 06032C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 0603 - 06032C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1194-2-ND.
CAP CER 1000PF 10% 200V X7R 0603 - 06032C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 0603 - 06032C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1194-6-ND.
CAP CER 1000PF 10% 100V X7R 0603 - 06031C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 0603 - 06031C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1199-1-ND.
CAP CER 1000PF 10% 100V X7R 0603 - 06031C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 0603 - 06031C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1199-2-ND.
CAP CER 1000PF 10% 100V X7R 0603 - 06031C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 0603 - 06031C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1199-6-ND.
CAP CER 1000PF 10% 200V X7R 0805 - 08052C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 0805 - 08052C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1339-1-ND.
CAP CER 1000PF 10% 200V X7R 0805 - 08052C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 0805 - 08052C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1339-2-ND.
CAP CER 1000PF 10% 200V X7R 0805 - 08052C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 0805 - 08052C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1339-6-ND.
CAP CER 1000PF 10% 200V X7R 1206 - 12062C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 1206 - 12062C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1505-1-ND.
CAP CER 1000PF 10% 200V X7R 1206 - 12062C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 1206 - 12062C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1505-2-ND.
CAP CER 1000PF 10% 200V X7R 1206 - 12062C102KAT2A
Order 'cap cer 1000pf 10% 200v x7r 1206 - 12062C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1505-6-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KA11A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC102KA11A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAJ1A
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC102KAJ1A-ND.
CAP CER 1000PF 10% 630V X7R 1206 - 1206CC102KAT1AJ
Order 'cap cer 1000pf 10% 630v x7r 1206 - 1206CC102KAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC102KAT1AJ-ND.
Send this link via E-Mail
Help With This Screen