LED 7-SEG .4" 3DGT YELL-ORNG CA - LTC-4624JF
| Digi-Key Part Number | 160-1542-5-ND |
1003 |
1.35000 |
Extended Price
1354.05 |
| Manufacturer Part Number | LTC-4624JF | |||
| Description | LED 7-SEG .4" 3DGT YELL-ORNG CA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC-4624JF |
| Vendor | LITE-ON INC |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Color | Yellow, Orange |
| Package / Case | 16-DIP |
| Number of Digits/Alpha | 3 |
| Size / Dimension | 0.50" L x 1.18" W x 0.28" H (12.8mmx 30mm x 7mm) |
| Common Pin | Common Anode |
| Digit/Alpha Size | 0.40" (10.16mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC 4624JF LTC4624JF 160 1542 5 ND 16015425ND 160-1542-5 |
LTC-4624JF Specification Sheet
LED 7-SEG .4" 3DGT YELL-ORNG CA - LTC-4624JF (160-1542-5-ND)
Related parts:LED 7-SEG .4" 3DGT YELL-ORNG CA - LTC-4624JF
Order 'led 7-seg .4" 3dgt yell-orng ca - LTC-4624JF' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1542-5-ND.
LED 7-SEG .4" 3DGT YELL-ORNG CC - LTC-4724JF
Order 'led 7-seg .4" 3dgt yell-orng cc - LTC-4724JF' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1543-5-ND.
LED 7-SEG .4" 4DGT YELL-ORNG CA - LTC-4627JF
Order 'led 7-seg .4" 4dgt yell-orng ca - LTC-4627JF' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1548-5-ND.
LED 7-SEG .4" 3DGT SUPER RED CA - LTC-4624JR
Order 'led 7-seg .4" 3dgt super red ca - LTC-4624JR' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1544-5-ND.
LED 7-SEG .4" 4DGT YELL-ORNG CC - LTC-4727JF
Order 'led 7-seg .4" 4dgt yell-orng cc - LTC-4727JF' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1549-5-ND.
LED 7-SEG .40" 1DGT YELL-ORNG CA - LTS-4802BJF-H1
Order 'led 7-seg .40" 1dgt yell-orng ca - LTS-4802BJF-H1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1526-5-ND.
LED 7-SEG .40" 1DGT YELL-ORNG CA - LTS-4801JF
Order 'led 7-seg .40" 1dgt yell-orng ca - LTS-4801JF' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1530-5-ND.
LED 7-SEG .4" 3DGT SUPER RED CC - LTC-4724JR
Order 'led 7-seg .4" 3dgt super red cc - LTC-4724JR' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1545-5-ND.
LED 7-SEG .4" 4DGT SUPER RED CA - LTC-4627JR
Order 'led 7-seg .4" 4dgt super red ca - LTC-4627JR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1550-5-ND.
LED 7-SEG .4" 4DGT ORANGE/RED CA - LTD-482EC
Order 'led 7-seg .4" 4dgt orange/red ca - LTD-482EC' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1150-ND.
LED 7-SEG .40" 1DGT YELL-ORNG CC - LTS-4301JF
Order 'led 7-seg .40" 1dgt yell-orng cc - LTS-4301JF' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1531-5-ND.
LED 7-SEG .4" 4DGT SUPER RED CC - LTC-4727JR
Order 'led 7-seg .4" 4dgt super red cc - LTC-4727JR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1551-5-ND.
LED 7-SEG .4" 4DGT ALGAAS RED CA - LTD-482PC
Order 'led 7-seg .4" 4dgt algaas red ca - LTD-482PC' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTD-482PC-ND.
LED 7-SEG .56" 2DGT RED-ORNG CA - LTD-5521AE
Order 'led 7-seg .56" 2dgt red-orng ca - LTD-5521AE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTD-5521AE-ND.
LED 7-SEG .56" 1DGT RED-ORNG CA - LTS-5501AE
Order 'led 7-seg .56" 1dgt red-orng ca - LTS-5501AE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTS-5501AE-ND.
Send this link via E-Mail
Help With This Screen